Part Details for TMP87C409BMG by Toshiba America Electronic Components
Results Overview of TMP87C409BMG by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP87C409BMG Information
TMP87C409BMG by Toshiba America Electronic Components is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for TMP87C409BMG
TMP87C409BMG CAD Models
TMP87C409BMG Part Data Attributes
|
TMP87C409BMG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP87C409BMG
Toshiba America Electronic Components
IC MICROCONTROLLER, PDSO28, 0.450 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-28, Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.45 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.2V SUPPLY AT 4.2 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | TLCS-870 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
Length | 18.5 mm | |
Number of I/O Lines | 22 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | MROM | |
Seated Height-Max | 2.7 mm | |
Speed | 8 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TMP87C409BMG
This table gives cross-reference parts and alternative options found for TMP87C409BMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP87C409BMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMP87C409BM | Toshiba America Electronic Components | Check for Price | IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PDSO28, 0.450 INCH, 1.27 MM PITCH, PLASTIC, SOP-28, Microcontroller | TMP87C409BMG vs TMP87C409BM |