Part Details for TMP87C409BM by Toshiba America Electronic Components
Results Overview of TMP87C409BM by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP87C409BM Information
TMP87C409BM by Toshiba America Electronic Components is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for TMP87C409BM
TMP87C409BM CAD Models
TMP87C409BM Part Data Attributes
|
TMP87C409BM
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP87C409BM
Toshiba America Electronic Components
IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PDSO28, 0.450 INCH, 1.27 MM PITCH, PLASTIC, SOP-28, Microcontroller
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.45 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.2V MINIMUM SUPPLY AT 4.2 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | TLCS-870 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.5 mm | |
Number of I/O Lines | 22 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | MROM | |
Seated Height-Max | 2.7 mm | |
Speed | 8 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |