Microcontrollers and Processors
TMP86C408DMG
Toshiba America Electronic Components
Description: IC 8-BIT, MROM, 16 MHz, MICROCONTROLLER, PDSO30, 5.60 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-30, Microcontroller

Overview of TMP86C408DMG by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for TMP86C408DMG by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMP86C408DMG by Toshiba America Electronic Components

TMP86C408DMG
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SSOP
Package Description
LSSOP, SSOP30,.3
Pin Count
30
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ
Address Bus Width
Bit Size
8
CPU Family
TLCS-870/C
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G30
JESD-609 Code
e2
Length
9.7 mm
Number of I/O Lines
24
Number of Terminals
30
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
SSOP30,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
RAM (bytes)
256
ROM (words)
4096
ROM Programmability
MROM
Seated Height-Max
1.45 mm
Speed
16 MHz
Supply Current-Max
9 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver (Sn/Ag)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.6 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. TMP86C408DMG
    Toshiba America Electronic Components
    IC 8-BIT, MROM, 16 MHz, MICROCONTROLLER, PDSO30, 5.60 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-30, Microcontroller
    VS

Alternate Parts for TMP86C408DMG

This table gives cross-reference parts and alternative options found for TMP86C408DMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP86C408DMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMP86P808DMG IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PDSO30, 5.60 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-30, Microcontroller Toshiba America Electronic Components TMP86C408DMG vs TMP86P808DMG
TMP86C808DMG IC 8-BIT, MROM, 16 MHz, MICROCONTROLLER, PDSO30, 5.60 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-30, Microcontroller Toshiba America Electronic Components TMP86C408DMG vs TMP86C808DMG
TMP86P808DM IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PDSO30, 5.60 MM, 0.65 MM PITCH, PLASTIC, SSOP-30, Microcontroller Toshiba America Electronic Components TMP86C408DMG vs TMP86P808DM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMP86C408DMG by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMP86C408DMG by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TMP86C408DMG would you like to use for your alert(s)?
  • Please alert me when TMP86C408DMG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMP86C408DMG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMP86C408DMG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMP86C408DMG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMP86C408DMG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMP86C408DMG by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: