Part Details for TMP82C79M-2 by Toshiba America Electronic Components
Overview of TMP82C79M-2 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMP82C79M-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MICROPROCESSOR CIRCUIT, PDSO40 | 1030 |
|
$15.9900 / $21.3200 | Buy Now |
Part Details for TMP82C79M-2
TMP82C79M-2 CAD Models
TMP82C79M-2 Part Data Attributes:
|
TMP82C79M-2
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP82C79M-2
Toshiba America Electronic Components
IC SPECIALTY MICROPROCESSOR CIRCUIT, PDSO40, 0.450 INCH, PLASTIC, SSOP-40, Microprocessor IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | 0.450 INCH, PLASTIC, SSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G40 | |
Length | 17.5 mm | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 8.8 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |