Part Details for TMP82C55AM-10 by Toshiba America Electronic Components
Results Overview of TMP82C55AM-10 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP82C55AM-10 Information
TMP82C55AM-10 by Toshiba America Electronic Components is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMP82C55AM-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,PERIPHERAL INTERFACE,CMOS,SOP,40PIN,PLASTIC | 108 |
|
$6.2900 / $10.2000 | Buy Now |
Part Details for TMP82C55AM-10
TMP82C55AM-10 CAD Models
TMP82C55AM-10 Part Data Attributes
|
TMP82C55AM-10
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP82C55AM-10
Toshiba America Electronic Components
IC 24 I/O, PIA-GENERAL PURPOSE, PDSO40, 0.450 INCH, PLASTIC, SSOP-40, Parallel IO Port
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 17.5 mm | |
Number of I/O Lines | 24 | |
Number of Ports | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 8.8 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
TMP82C55AM-10 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the TMP82C55AM-10 is -40°C to +85°C.
-
The TMP82C55AM-10 has an internal POR circuit that resets the device when the power supply voltage (VCC) rises above 0.9V. No external POR circuit is required.
-
The TMP82C55AM-10 supports a maximum clock frequency of 10 MHz.
-
The I/O ports of the TMP82C55AM-10 can be configured as input or output using the port control registers. Refer to the datasheet for specific register settings.
-
The power consumption of the TMP82C55AM-10 depends on the operating frequency and voltage. At 10 MHz and 5V, the typical power consumption is around 30 mA.