Part Details for TMP82C51AP-2 by Toshiba America Electronic Components
Overview of TMP82C51AP-2 by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for TMP82C51AP-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | USART, 28 Pin, Plastic, DIP | 64 |
|
$8.9355 / $14.4900 | Buy Now |
|
Quest Components | USART, 28 Pin, Plastic, DIP | 8 |
|
$5.7750 / $7.8750 | Buy Now |
|
Quest Components | USART, 28 Pin, Plastic, DIP | 1 |
|
$25.3130 | Buy Now |
Part Details for TMP82C51AP-2
TMP82C51AP-2 CAD Models
TMP82C51AP-2 Part Data Attributes
|
TMP82C51AP-2
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP82C51AP-2
Toshiba America Electronic Components
IC 1 CHANNEL(S), 104K bps, SERIAL COMM CONTROLLER, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Serial IO/Communication Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 6890.8 | |
CO2e (mg) | 82965.229 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Additional Feature | MODEM CONTROL CAPABILITY | |
Address Bus Width | 1 | |
Boundary Scan | NO | |
Clock Frequency-Max | 5 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.0126953125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.3 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |