Part Details for TMP82C51AM-2 by Toshiba America Electronic Components
Results Overview of TMP82C51AM-2 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP82C51AM-2 Information
TMP82C51AM-2 by Toshiba America Electronic Components is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for TMP82C51AM-2
TMP82C51AM-2 CAD Models
TMP82C51AM-2 Part Data Attributes
|
TMP82C51AM-2
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP82C51AM-2
Toshiba America Electronic Components
IC 1 CHANNEL(S), 104K bps, SERIAL COMM CONTROLLER, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Serial IO/Communication Controller
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | 0.450 INCH, PLASTIC, SOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | MODEM CONTROL CAPABILITY | |
Address Bus Width | 1 | |
Boundary Scan | NO | |
Clock Frequency-Max | 5 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.0126953125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.5 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 2.7 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.8 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
TMP82C51AM-2 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the TMP82C51AM-2 is -40°C to +85°C.
-
Yes, the TMP82C51AM-2 is compatible with 5V power supply, but it can also operate at a voltage range of 4.5V to 5.5V.
-
The maximum clock frequency for the TMP82C51AM-2 is 12 MHz.
-
No, the TMP82C51AM-2 does not have built-in flash memory. It is a mask-ROM type microcontroller, which means that the program memory is fixed and cannot be changed.
-
Yes, the TMP82C51AM-2 has a low-power mode (IDLE mode) that reduces power consumption to minimize power consumption in low-power applications.