Part Details for TMP82C255AN-10 by Toshiba America Electronic Components
Overview of TMP82C255AN-10 by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TMP82C255AN-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PERIPHERAL INTERFACE, 64 Pin, Plastic, SDIP | 6016 |
|
$6.7200 / $13.4400 | Buy Now |
|
Chip1Cloud | CMOS PROGRAMMABLE PERIPHERAL INTERFACE | 24000 |
|
RFQ | |
|
Win Source Electronics | CMOS PROGRAMMABLE PERIPHERAL INTERFACE | 80 |
|
$5.2760 / $7.9130 | Buy Now |
Part Details for TMP82C255AN-10
TMP82C255AN-10 CAD Models
TMP82C255AN-10 Part Data Attributes
|
TMP82C255AN-10
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP82C255AN-10
Toshiba America Electronic Components
IC 48 I/O, PIA-GENERAL PURPOSE, PDIP64, 0.750 INCH, SHRINK, PLASTIC, DIP-64, Parallel IO Port
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | SDIP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T64 | |
JESD-609 Code | e0 | |
Length | 57.5 mm | |
Number of I/O Lines | 48 | |
Number of Ports | 6 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |