-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18-V max sensored single-phase BLDC gate driver 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMP815PWR-ND
|
DigiKey | IC MOTOR DRIVER 6V-16V 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
48000 In Stock |
|
$0.4300 | Buy Now |
DISTI #
296-25408-1-ND
|
DigiKey | IC MOTOR DRIVER 6V-16V 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$0.3840 / $0.9900 | Buy Now |
DISTI #
595-TMP815PWR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Sgl-Ph Full-Wave Fan-Motor Pre-Driver RoHS: Compliant | 0 |
|
$0.3830 / $0.4190 | Order Now |
|
Rochester Electronics | AC Motor Controller, 0.02A, BIPolar, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 48000 |
|
$0.3681 / $0.4331 | Buy Now |
DISTI #
TMP815PWR
|
TME | IC: driver, motor controller, TSSOP16, Ch: 2, 6÷16VDC Min Qty: 1 | 0 |
|
$0.5300 / $0.8000 | RFQ |
|
Ameya Holding Limited | IC MOTOR CONTROLLER PWM 16TSSOP | 5227 |
|
RFQ | |
|
Chip1Cloud | IC MOTOR CONTROLLER PWM 16TSSOP | 2000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC MOTOR DRIVER 6V-16V 16TSSOP | 250 |
|
$0.5716 | Buy Now |
|
LCSC | Brush DC Motor 6V16V PWM TSSOP-16 Motor Driver ICs ROHS | 250 |
|
$0.5833 / $0.9592 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP815PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP815PWR
Texas Instruments
18-V max sensored single-phase BLDC gate driver 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 9.5 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |