Part Details for TMP80C50AP by Toshiba America Electronic Components
Overview of TMP80C50AP by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TMP80C50AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 88 |
|
$1.2880 / $2.5760 | Buy Now |
|
Quest Components | 8-BIT, MROM, 11 MHz, MICROCONTROLLER, PDIP40 | 351 |
|
$2.0160 / $5.0400 | Buy Now |
|
Quest Components | 8-BIT, MROM, 11 MHz, MICROCONTROLLER, PDIP40 | 61 |
|
$1.7250 / $3.4500 | Buy Now |
Part Details for TMP80C50AP
TMP80C50AP CAD Models
TMP80C50AP Part Data Attributes:
|
TMP80C50AP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP80C50AP
Toshiba America Electronic Components
IC 8-BIT, MROM, 11 MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40, Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 12 | |
Bit Size | 8 | |
Clock Frequency-Max | 11 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.07 mm | |
Number of I/O Lines | 27 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 5.08 mm | |
Speed | 11 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TMP80C50AP
This table gives cross-reference parts and alternative options found for TMP80C50AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP80C50AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP80C50AU | IC 8-BIT, MROM, MICROCONTROLLER, PQFP44, 10 X 10 MM, MICRO, PLASTIC, QFP-44, Microcontroller | Toshiba America Electronic Components | TMP80C50AP vs TMP80C50AU |
TMP80C48AP | IC 8-BIT, MROM, 11 MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40, Microcontroller | Toshiba America Electronic Components | TMP80C50AP vs TMP80C48AP |
TMP80C49AP | IC 8-BIT, MROM, 11 MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40, Microcontroller | Toshiba America Electronic Components | TMP80C50AP vs TMP80C49AP |