Part Details for TMP80C40AP by Toshiba America Electronic Components
Results Overview of TMP80C40AP by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP80C40AP Information
TMP80C40AP by Toshiba America Electronic Components is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMP80C40AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MICROCONTROLLER, 8-BIT, 11MHZ, CMOS, PDIP40 | 251 |
|
$5.0400 / $12.6000 | Buy Now |
|
NexGen Digital | 766 |
|
RFQ |
Part Details for TMP80C40AP
TMP80C40AP CAD Models
TMP80C40AP Part Data Attributes
|
TMP80C40AP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP80C40AP
Toshiba America Electronic Components
IC 8-BIT, 11 MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40, Microcontroller
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 12 | |
Bit Size | 8 | |
Clock Frequency-Max | 11 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.07 mm | |
Number of I/O Lines | 19 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Speed | 11 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TMP80C40AP
This table gives cross-reference parts and alternative options found for TMP80C40AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP80C40AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMP80C39AP | Toshiba America Electronic Components | Check for Price | IC 8-BIT, 11 MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40, Microcontroller | TMP80C40AP vs TMP80C39AP |
TMP80C35AP | Toshiba America Electronic Components | Check for Price | IC 8-BIT, 11 MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40, Microcontroller | TMP80C40AP vs TMP80C35AP |