Microcontrollers and Processors
TMP8039PI-6
Toshiba America Electronic Components
Description: IC 8-BIT, 6 MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40, Microcontroller

Overview of TMP8039PI-6 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TMP8039PI-6 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMP8039PI-6 by Toshiba America Electronic Components

TMP8039PI-6
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
DIP
Package Description
PLASTIC, DIP-40
Pin Count
40
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
12
Bit Size
8
CPU Family
8048
Clock Frequency-Max
6 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
R-PDIP-T40
JESD-609 Code
e0
Length
52.07 mm
Number of I/O Lines
19
Number of Terminals
40
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RAM (bytes)
128
Seated Height-Max
5.08 mm
Speed
6 MHz
Supply Current-Max
170 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
NMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. TMP8039PI-6
    Toshiba America Electronic Components
    IC 8-BIT, 6 MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40, Microcontroller
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMP8039PI-6 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMP8039PI-6 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TMP8039PI-6 would you like to use for your alert(s)?
  • Please alert me when TMP8039PI-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMP8039PI-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMP8039PI-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMP8039PI-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMP8039PI-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMP8039PI-6 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: