-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.4V-Capable Temperature Sensor with I2C/SMBus Interface with One-Shot Mode in LM75 Pinout 8-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ4806
|
Newark | Temperature Sensor, -55 To 125Deg C Rohs Compliant: Yes |TEXAS INSTRUMENTS TMP75CIDR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2600 / $1.7300 | Buy Now |
DISTI #
296-40688-1-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12193 In Stock |
|
$0.5200 / $1.0100 | Buy Now |
DISTI #
595-TMP75CIDR
|
Mouser Electronics | Board Mount Temperature Sensors Temperature Sensor RoHS: Compliant | 4005 |
|
$0.4330 / $1.2600 | Buy Now |
DISTI #
TMP75CIDR
|
TME | IC: temperature sensor, -55÷125°C, SOIC8, SMD, Accur: ±1°C, 12bit Min Qty: 1 | 0 |
|
$0.7200 / $1.0800 | RFQ |
|
Ameya Holding Limited | SENSOR DIGITAL -55C-125C 8SOIC | 2500 |
|
RFQ | |
DISTI #
C1S746203414337
|
Chip1Stop | Temp Sensor Digital Serial (2-Wire) 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes | 2500 |
|
$0.4967 | Buy Now |
|
Win Source Electronics | SENSOR TEMPERATURE SMBUS 8SOIC | 82000 |
|
$0.4710 / $0.7070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP75CIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP75CIDR
Texas Instruments
1.4V-Capable Temperature Sensor with I2C/SMBus Interface with One-Shot Mode in LM75 Pinout 8-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.037 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.4 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP75CIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP75CIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP75CID | 1.4V-Capable Temperature Sensor with I2C/SMBus Interface with One-Shot Mode in LM75 Pinout 8-SOIC -55 to 125 | Texas Instruments | TMP75CIDR vs TMP75CID |