-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.4V-Capable Temperature Sensor with I2C/SMBus Interface with One-Shot Mode in LM75 Pinout 8-VSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40687-1-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3058 In Stock |
|
$0.4333 / $1.6800 | Buy Now |
DISTI #
595-TMP75CIDGKR
|
Mouser Electronics | Board Mount Temperature Sensors 1.8V Capable Digital Temp Sensor RoHS: Compliant | 7620 |
|
$0.4330 / $1.4800 | Buy Now |
DISTI #
V72:2272_07403136
|
Arrow Electronics | Temperature Sensor Digital Serial (2-Wire, SMbus) 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2315 Container: Cut Strips | Americas - 1947 |
|
$0.5334 / $0.7331 | Buy Now |
DISTI #
67588770
|
Verical | Temperature Sensor Digital Serial (2-Wire, SMbus) 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2315 | Americas - 1947 |
|
$0.5334 / $0.6309 | Buy Now |
DISTI #
TMP75CIDGKR
|
TME | IC: temperature sensor, -55÷125°C, VSSOP8, SMD, Accur: ±1°C, 12bit Min Qty: 1 | 0 |
|
$0.7400 / $1.7000 | RFQ |
|
Ameya Holding Limited | Temp Sensor Digital Serial (2-Wire) T/R | 17873 |
|
RFQ | |
|
Win Source Electronics | SENSOR DIGITAL -55C-125C 8VSSOP / TMP75C 1.8-V Digital Temperature Sensor with Two-Wire Interface and Alert | 101605 |
|
$0.9050 / $1.3570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP75CIDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP75CIDGKR
Texas Instruments
1.4V-Capable Temperature Sensor with I2C/SMBus Interface with One-Shot Mode in LM75 Pinout 8-VSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.037 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.4 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP75CIDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP75CIDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP75BIDGKR | 1.4V-Capable Temperature Sensor with I2C/SMBus Interface in LM75 Form Factor & Pinout 8-VSSOP -55 to 125 | Texas Instruments | TMP75CIDGKR vs TMP75BIDGKR |