Part Details for TMP68HC11A0T-3 by Toshiba America Electronic Components
Overview of TMP68HC11A0T-3 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMP68HC11A0T-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MICROCONTROLLER, 8-BIT, 3MHZ, CMOS, PQCC52 | 1 |
|
$20.0000 | Buy Now |
Part Details for TMP68HC11A0T-3
TMP68HC11A0T-3 CAD Models
TMP68HC11A0T-3 Part Data Attributes
|
TMP68HC11A0T-3
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP68HC11A0T-3
Toshiba America Electronic Components
IC 8-BIT, 3 MHz, MICROCONTROLLER, PQCC52, 0.750 INCH, PLASTIC, LCC-52, Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | LCC | |
Package Description | 0.750 INCH, PLASTIC, LCC-52 | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | CAPTURE/COMPARE UNIT | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J52 | |
Length | 19.1262 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 52 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 256 | |
ROM (words) | 0 | |
Seated Height-Max | 4.52 mm | |
Speed | 3 MHz | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.1262 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TMP68HC11A0T-3
This table gives cross-reference parts and alternative options found for TMP68HC11A0T-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP68HC11A0T-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP68HC11A1T-3 | IC 8-BIT, 3 MHz, MICROCONTROLLER, PQCC52, 0.750 INCH, PLASTIC, LCC-52, Microcontroller | Toshiba America Electronic Components | TMP68HC11A0T-3 vs TMP68HC11A1T-3 |
TMP68HC11E0T-3 | IC 8-BIT, 3 MHz, MICROCONTROLLER, PQCC52, 0.750 INCH, PLASTIC, LCC-52, Microcontroller | Toshiba America Electronic Components | TMP68HC11A0T-3 vs TMP68HC11E0T-3 |