Part Details for TMP68C711E9T by Toshiba America Electronic Components
Results Overview of TMP68C711E9T by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP68C711E9T Information
TMP68C711E9T by Toshiba America Electronic Components is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMP68C711E9T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,MICROCONTROLLER,8-BIT,6800 CPU,CMOS,LDCC,52PIN,PLASTIC | 1 |
|
$8.5000 / $12.7500 | Buy Now |
Part Details for TMP68C711E9T
TMP68C711E9T CAD Models
TMP68C711E9T Part Data Attributes
|
TMP68C711E9T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP68C711E9T
Toshiba America Electronic Components
IC 8-BIT, OTPROM, 2.1 MHz, MICROCONTROLLER, PQCC52, 0.750 INCH, PLASTIC, LCC-52, Microcontroller
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | LCC | |
Package Description | 0.750 INCH, PLASTIC, LCC-52 | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | 512 BYTES OF EEPROM; CAPTURE/COMPARE UNIT | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 8.4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J52 | |
Length | 19.1262 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 52 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 512 | |
ROM (words) | 12288 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.52 mm | |
Speed | 2.1 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.1262 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TMP68C711E9T
This table gives cross-reference parts and alternative options found for TMP68C711E9T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP68C711E9T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMP68HC11E9T | Toshiba America Electronic Components | Check for Price | IC 8-BIT, MROM, 2.1 MHz, MICROCONTROLLER, PQCC52, 0.750 INCH, PLASTIC, LCC-52, Microcontroller | TMP68C711E9T vs TMP68HC11E9T |
TMP68HC11E9N | Toshiba America Electronic Components | Check for Price | IC 8-BIT, MROM, 2.1 MHz, MICROCONTROLLER, PDIP64, 0.750 INCH, PLASTIC, SDIP-64, Microcontroller | TMP68C711E9T vs TMP68HC11E9N |
TMP68HC11E0WT | Toshiba America Electronic Components | Check for Price | IC 8-BIT, 2.1 MHz, MICROCONTROLLER, PQCC52, 0.750 INCH, PLASTIC, LCC-52, Microcontroller | TMP68C711E9T vs TMP68HC11E0WT |
TMP68HC11E0F | Toshiba America Electronic Components | Check for Price | IC 8-BIT, 2.1 MHz, MICROCONTROLLER, PQFP64, QFP-64, Microcontroller | TMP68C711E9T vs TMP68HC11E0F |
TMP68HC11A1WT | Toshiba America Electronic Components | Check for Price | IC 8-BIT, 2.1 MHz, MICROCONTROLLER, PQCC52, 0.750 INCH, PLASTIC, LCC-52, Microcontroller | TMP68C711E9T vs TMP68HC11A1WT |
TMP68HC11A0WT | Toshiba America Electronic Components | Check for Price | IC 8-BIT, 2.1 MHz, MICROCONTROLLER, PQCC52, 0.750 INCH, PLASTIC, LCC-52, Microcontroller | TMP68C711E9T vs TMP68HC11A0WT |
TMP68HC11E9WT | Toshiba America Electronic Components | Check for Price | IC 8-BIT, MROM, 2.1 MHz, MICROCONTROLLER, PQCC52, 0.750 INCH, PLASTIC, LCC-52, Microcontroller | TMP68C711E9T vs TMP68HC11E9WT |
TMP68HC11A1RT | Toshiba America Electronic Components | Check for Price | IC 8-BIT, 2.1 MHz, MICROCONTROLLER, PQCC52, 0.750 INCH, PLASTIC, LCC-52, Microcontroller | TMP68C711E9T vs TMP68HC11A1RT |
TMP68HC11A8N | Toshiba America Electronic Components | Check for Price | IC 8-BIT, MROM, 2.1 MHz, MICROCONTROLLER, PDIP64, 0.750 INCH, PLASTIC, SDIP-64, Microcontroller | TMP68C711E9T vs TMP68HC11A8N |
TMP68HC11E9F | Toshiba America Electronic Components | Check for Price | IC 8-BIT, MROM, 2.1 MHz, MICROCONTROLLER, PQFP64, QFP-64, Microcontroller | TMP68C711E9T vs TMP68HC11E9F |
TMP68C711E9T Frequently Asked Questions (FAQ)
-
Toshiba recommends a PCB layout with a thermal pad connected to a large copper area on the bottom layer, and multiple vias to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
To ensure reliable operation in high-temperature environments, it is recommended to derate the device's power consumption, use a heat sink, and ensure good airflow around the device. Additionally, consider using a thermal interface material (TIM) to improve heat transfer between the device and heat sink.
-
The maximum allowed voltage on the VCC pin during power-up is 4.5V. Exceeding this voltage may cause damage to the device.
-
The POR circuitry is designed to reset the device during power-up. To handle this, ensure that the VCC pin is ramped up slowly (typically 10ms or more) to prevent false resets. Additionally, use a capacitor on the VCC pin to filter out noise and ensure a clean power-up sequence.
-
The recommended clock frequency for the TMP68C711E9T is up to 10MHz. However, the device can operate at higher frequencies with reduced voltage and power consumption. Consult the datasheet for specific frequency and voltage combinations.