Part Details for TMP680K00AL by Vishay Foil Resistors
Overview of TMP680K00AL by Vishay Foil Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMP680K00AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2612
|
Newark | Res, 680K, 0.05%, 0.1W, Thin Film, 1210 Rohs Compliant: Yes |Vishay Foil Resistors TMP680K00AL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 600 |
|
$12.1900 / $17.4900 | Buy Now |