Part Details for TMP6331DECR by Texas Instruments
Overview of TMP6331DECR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMP6331DECR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMP6331DECRCT-ND
|
DigiKey | SENSOR PTC 100KOHM 1% X1SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19710 In Stock |
|
$0.0594 / $0.2000 | Buy Now |
DISTI #
595-TMP6331DECR
|
Mouser Electronics | PTC Thermistors 1%, 100-kohm linear thermistor in 0402, 0603/0805 packages 2-X1SON -40 to 125 RoHS: Compliant | 39686 |
|
$0.0510 / $0.1700 | Buy Now |
|
Ameya Holding Limited | 1529644 |
|
RFQ |