Part Details for TMP60136C by Traco Power
Overview of TMP60136C by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMP60136C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMP60136C
|
TME | Power supply: switching, for building in, 60W, 36VDC, 1665mA, 84% Min Qty: 1 | 0 |
|
$77.7900 / $87.5900 | RFQ |
DISTI #
000000000005184298
|
Sager | AC/DC Power Modules Min Qty: 1 | 0 |
|
$66.0900 / $83.4200 | Buy Now |
Part Details for TMP60136C
TMP60136C CAD Models
TMP60136C Part Data Attributes
|
TMP60136C
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TMP60136C
Traco Power
60 Watt AC/DC modules, industrial, 85-264 VAC input, low profile plastic casing, 3000 VAC I/O-isolation, encapsulated, Chassis mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-PXMA-X7 | |
Length | 112 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.665 A | |
Output Voltage-Max | 36.72 V | |
Output Voltage-Min | 35.28 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 38 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | NO | |
Width | 67.8 mm |
Alternate Parts for TMP60136C
This table gives cross-reference parts and alternative options found for TMP60136C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP60136C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VOF-S60B-36 | Power Supply Module | CUI Inc | TMP60136C vs VOF-S60B-36 |