Part Details for TMP47C921AG by Toshiba America Electronic Components
Overview of TMP47C921AG by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMP47C921AG
TMP47C921AG CAD Models
TMP47C921AG Part Data Attributes:
|
TMP47C921AG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP47C921AG
Toshiba America Electronic Components
IC 4-BIT, MICROCONTROLLER, PQFP64, PIGGY BACK, QFC-64, Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | QFP | |
Package Description | AQFP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 4 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Number of I/O Lines | 27 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | AQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, PIGGYBACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.85 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |