Part Details for TMP461HKU/EM by Texas Instruments
Overview of TMP461HKU/EM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMP461HKU/EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMP461HKU/EM-ND
|
DigiKey | RADIATION-HARDNESS-ASSURED (RHA) Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for TMP461HKU/EM
TMP461HKU/EM CAD Models
TMP461HKU/EM Part Data Attributes
|
TMP461HKU/EM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP461HKU/EM
Texas Instruments
Radiation-hardness-assured (RHA), high-accuracy remote and local temperature sensor 10-CFP 25 to 25
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-12-23 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 6.48 mm | |
Body Height | 2.59 mm | |
Body Length or Diameter | 7.02 mm | |
Housing | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 10 | |
Operating Current-Max | 0.002 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape/Style | RECTANGULAR | |
Screening Level | RH - 100K Rad(Si) | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Termination Type | SOLDER |
Alternate Parts for TMP461HKU/EM
This table gives cross-reference parts and alternative options found for TMP461HKU/EM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP461HKU/EM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R1721801VXC | Radiation-hardness-assured (RHA), high-accuracy remote and local temperature sensor 10-CFP -55 to 125 | Texas Instruments | TMP461HKU/EM vs 5962R1721801VXC |