Part Details for TMP451HQDQFRQ1 by Texas Instruments
Results Overview of TMP451HQDQFRQ1 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP451HQDQFRQ1 Information
TMP451HQDQFRQ1 by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TMP451HQDQFRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMP451HQDQFRQ1CT-ND
|
DigiKey | IC TEMP SENSOR Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7499 / $1.5500 | Buy Now |
DISTI #
595-TMP451HQDQFRQ1
|
Mouser Electronics | Board Mount Temperature Sensors Automotive 1.7-V rem ote and local temp s A 595-TMP451HQDQFTQ1 RoHS: Compliant | 265 |
|
$0.7400 / $1.6500 | Buy Now |
Part Details for TMP451HQDQFRQ1
TMP451HQDQFRQ1 CAD Models
TMP451HQDQFRQ1 Part Data Attributes
|
TMP451HQDQFRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP451HQDQFRQ1
Texas Instruments
Automotive 1.7-V remote and local temp sensor with N-factor, filtering and series-R correction 8-WSON -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-01-25 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1 Cel | |
Additional Feature | AEC-Q100 | |
Body Breadth | 2 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.04 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | SQUARE | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Termination Type | SOLDER |
TMP451HQDQFRQ1 Frequently Asked Questions (FAQ)
-
The typical power consumption of the TMP451HQDQFRQ1 is 10 μA, making it suitable for battery-powered applications.
-
The TMP451HQDQFRQ1 has an accuracy of ±1°C over the temperature range of -20°C to 105°C, making it suitable for most industrial and commercial applications.
-
The response time of the TMP451HQDQFRQ1 is typically 30 ms, allowing for fast and accurate temperature measurements.
-
Yes, the TMP451HQDQFRQ1 is compatible with both 3.3V and 5V systems, making it a versatile temperature sensor for various applications.
-
No, the TMP451HQDQFRQ1 does not have built-in thermal protection. However, it can be used in conjunction with other components to implement thermal protection circuits.