-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Remote and local temperature sensor with N-factor and series resistance correction 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMP411BDGKR | Texas Instruments | Remote and Local Temperature Sensor with N-Factor and Series-R Correction in MSOP-8 8-VSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21418-1-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5692 In Stock |
|
$0.5140 / $1.1300 | Buy Now |
DISTI #
595-TMP411BDGKR
|
Mouser Electronics | Board Mount Temperature Sensors +/-1degC Remote and Local RoHS: Compliant | 2416 |
|
$0.5240 / $1.2800 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 12 BIT(S), 1CEL, SQUARE, 8 PIN, SURFACE MOUNT | 9 |
|
$1.2470 / $1.4964 | Buy Now |
DISTI #
TMP411BDGKR
|
TME | IC: temperature sensor, local,remote, -40÷125°C, VSSOP8, SMD Min Qty: 1 | 0 |
|
$0.9300 / $1.8800 | RFQ |
|
Ameya Holding Limited | IC REMOTE TEMP SENSOR 8-MSOP | 156484 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP411BDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP411BDGKR
Texas Instruments
Remote and local temperature sensor with N-factor and series resistance correction 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2.5 Cel | |
Additional Feature | HYSTERESIS 500 MV | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.03 mA | |
Operating Temperature-Max | 127 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP411BDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP411BDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP411CDGKRG4 | +/-1degC Remote and Local TEMPERATURE SENSOR with N-Factor and Series Resistance Correction 8-VSSOP -40 to 125 | Texas Instruments | TMP411BDGKR vs TMP411CDGKRG4 |
TMP411ADGKT | Remote and local temperature sensor with N-factor and series resistance correction 8-VSSOP -40 to 125 | Texas Instruments | TMP411BDGKR vs TMP411ADGKT |
TMP411CDGKTG4 | +/-1degC Remote and Local TEMPERATURE SENSOR with N-Factor and Series Resistance Correction 8-VSSOP -40 to 125 | Texas Instruments | TMP411BDGKR vs TMP411CDGKTG4 |
TMP411ADGKRG4 | Remote and Local Temperature Sensor with N-Factor and Series-R Correction in MSOP-8 8-VSSOP -40 to 125 | Texas Instruments | TMP411BDGKR vs TMP411ADGKRG4 |
TMP411BDGKT | Remote and local temperature sensor with N-factor and series resistance correction 8-VSSOP -40 to 125 | Texas Instruments | TMP411BDGKR vs TMP411BDGKT |