-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Remote and local temperature sensor with N-factor and series resistance correction 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMP411BDGKT | Texas Instruments | Remote and Local Temperature Sensor with N-Factor and Series-R Correction in MSOP-8 8-VSSOP -40 to 125 | |
TMP411BDR | Texas Instruments | Remote and Local Temperature Sensor with N-Factor and Series-R Correction in MSOP-8 8-SOIC -40 to 125 | |
TMP411BDGKR | Texas Instruments | Remote and Local Temperature Sensor with N-Factor and Series-R Correction in MSOP-8 8-VSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-22887-5-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
340 In Stock |
|
$0.9685 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP411BD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP411BD
Texas Instruments
Remote and local temperature sensor with N-factor and series resistance correction 8-SOIC -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2.5 Cel | |
Additional Feature | HYSTERESIS 500 MV | |
Body Breadth | 3.9 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.03 mA | |
Operating Temperature-Max | 127 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP411BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP411BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMP411BDR | Texas Instruments | $0.6468 | Remote and local temperature sensor with N-factor and series resistance correction 8-SOIC -40 to 125 | TMP411BD vs TMP411BDR |
TMP411ADG4 | Texas Instruments | $0.7380 | Remote and Local Temperature Sensor with N-Factor and Series-R Correction in MSOP-8 8-SOIC -40 to 125 | TMP411BD vs TMP411ADG4 |
TMP411AD | Texas Instruments | $0.7753 | Remote and local temperature sensor with N-factor and series resistance correction 8-SOIC -40 to 125 | TMP411BD vs TMP411AD |
TMP411ADGKRG4 | Texas Instruments | Check for Price | Remote and Local Temperature Sensor with N-Factor and Series-R Correction in MSOP-8 8-VSSOP -40 to 125 | TMP411BD vs TMP411ADGKRG4 |
TMP411ADGKT | Texas Instruments | $0.7428 | Remote and local temperature sensor with N-factor and series resistance correction 8-VSSOP -40 to 125 | TMP411BD vs TMP411ADGKT |
TMP411CDGKRG4 | Texas Instruments | Check for Price | +/-1degC Remote and Local TEMPERATURE SENSOR with N-Factor and Series Resistance Correction 8-VSSOP -40 to 125 | TMP411BD vs TMP411CDGKRG4 |
TMP411BDGKT | Texas Instruments | $0.7786 | Remote and local temperature sensor with N-factor and series resistance correction 8-VSSOP -40 to 125 | TMP411BD vs TMP411BDGKT |
TMP411BDGKR | Texas Instruments | $0.7253 | Remote and local temperature sensor with N-factor and series resistance correction 8-VSSOP -40 to 125 | TMP411BD vs TMP411BDGKR |
TMP411BDG4 | Texas Instruments | Check for Price | +/-1degC Remote and Local TEMPERATURE SENSOR with N-Factor and Series Resistance Correction 8-SOIC -40 to 125 | TMP411BD vs TMP411BDG4 |