Part Details for TMP41 by Texas Instruments
Results Overview of TMP41 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP41 Information
TMP41 by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMP411BD | Texas Instruments | Remote and Local Temperature Sensor with N-Factor and Series-R Correction in MSOP-8 8-SOIC -40 to 125 | |
TMP411CDGKR | Texas Instruments | Remote and Local Temperature Sensor with N-Factor and Series-R Correction in MSOP-8 8-VSSOP -40 to 125 | |
TMP411CQDGKRQ1 | Texas Instruments | Automotive Grade, Remote and Local Temperature Sensor with N-Factor and Series-R Correction 8-VSSOP -40 to 125 |
Part Details for TMP41
TMP41 CAD Models
Resources and Additional Insights for TMP41
Reference Designs related to TMP41
-
Electronics and LED Driver Reference Design for Augmented Reality Head-Up Displays
This reference design provides an electronics subsystem designed to drive an automotive augmented reality (AR) head-up display (HUD). DLP® technology enables bright: crisp: highly saturated head-up displays that project critical driving information onto the windshield of the car: reducing driver distraction and increasing situational awareness. This design uses the DLP3030-Q1 chipset: which includes the DLP3030-Q1 0.3
-
DLP® auto headlight reference design
This reference design details the design of a control board for the DLP5531-Q1 DMD. The DLP5531-Q1 DMD is a spatial light modulator with over 1.3 million pixels that can steer light to create digitally controlled illumination distributions. The design shows a simplified power architecture with a reduced component count to save space and reduce cost. When combined with optics: an input video sources: and a computer or other means of control: this design can be use to demonstrate Adaptive Driving Beams: Glare-Free Beam Steering: Reflective Traffic Sign Dimming: Pedestrian Dimming: Symbol Projection: and OEM Branding.