-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Output Temperature Sensors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP36GT9 by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9200
|
Newark | Temperature Sensor, 125Deg C, To-92-3, Sensor Output Type:Analog, Accuracy:± 3°C, Sensor Case/Pac... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 984 |
|
RFQ | ||
|
Quest Components | IC,TEMPERATURE SENSOR,BIPOLAR,SIP,3PIN,PLASTIC | 278 |
|
$1.4138 / $3.2625 | Buy Now |
|
Quest Components | IC,TEMPERATURE SENSOR,BIPOLAR,SIP,3PIN,PLASTIC | 64 |
|
$2.2800 / $3.4200 | Buy Now |
|
Rochester Electronics | 3V, Voltage Output Temperature Sensor RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 109 |
|
$1.2300 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP36GT9
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TMP36GT9
Analog Devices Inc
Voltage Output Temperature Sensors
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, TO-226AA, TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | T-3-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 4 Cel | |
Body Breadth | 3.68 mm | |
Body Height | 4.83 mm | |
Body Length or Diameter | 4.83 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Linearity (Cel) | 0.5 Cel | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.05 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2 V | |
Output Voltage-Min | 0.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP36GT9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP36GT9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMP36GT9Z | Analog Devices Inc | $1.4596 | Voltage Output Temperature Sensors | TMP36GT9 vs TMP36GT9Z |
TMP35GT9Z | Analog Devices Inc | $3.5421 | Voltage Output Temperature Sensors | TMP36GT9 vs TMP35GT9Z |
TMP35GT9 | Analog Devices Inc | Check for Price | ANALOG TEMP SENSOR-VOLTAGE, 0.1-2V, 4Cel, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, TO-226AA, TO-92, 3 PIN | TMP36GT9 vs TMP35GT9 |
The TMP36GT9 has an accuracy of ±1°C from -20°C to 100°C, and ±2°C from -50°C to -20°C and 100°C to 150°C.
The TMP36GT9 has an analog output that can be connected to an ADC input on a microcontroller. The output voltage is proportional to the temperature, with 500mV at 0°C and 10mV/°C sensitivity.
The TMP36GT9 has a typical current consumption of 50μA, and a maximum of 100μA, making it suitable for battery-powered applications.
Yes, the TMP36GT9 is AEC-Q100 qualified, making it suitable for automotive applications. However, it's essential to ensure that the device meets the specific requirements of the application.
The TMP36GT9 does not require calibration. It is factory-calibrated and provides an accurate temperature reading without the need for additional calibration.