Part Details for TMP36GS by Analog Devices Inc
Overview of TMP36GS by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMP36GSZ-REEL | Analog Devices | 3V TEMPERATURE SENSOR TAPE & R | |
TMP36GSZ-REEL7 | Analog Devices | 3V TEMPERATURE SENSOR TAPE & R | |
TMP36GSZ | Analog Devices | 3V TEMPERATURE SENSOR |
Price & Stock for TMP36GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | ANALOG TEMP SENSOR-VOLTAGE, 0.1-2V, 4Cel, RECTANGULAR, SURFACE MOUNT | 24 |
|
$1.3960 / $2.2336 | Buy Now |
|
Rochester Electronics | TMP36 - 3V, Voltage Output Temperature Sensor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 26 |
|
$0.7445 / $0.8759 | Buy Now |
Part Details for TMP36GS
TMP36GS CAD Models
TMP36GS Part Data Attributes
|
TMP36GS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TMP36GS
Analog Devices Inc
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.1-2V, 4Cel, RECTANGULAR, SURFACE MOUNT, MS-012AA, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP8,.25 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 4 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Linearity (Cel) | 0.5 Cel | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.05 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2 V | |
Output Voltage-Min | 0.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Termination Type | SOLDER |
Alternate Parts for TMP36GS
This table gives cross-reference parts and alternative options found for TMP36GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP36GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP36GSZ-REEL7 | Voltage Output Temperature Sensors | Analog Devices Inc | TMP36GS vs TMP36GSZ-REEL7 |
TMP36GSZ | Voltage Output Temperature Sensors | Analog Devices Inc | TMP36GS vs TMP36GSZ |
TMP36GS-REEL7 | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.1-2V, 4Cel, RECTANGULAR, SURFACE MOUNT, MS-012AA, SOIC-8 | Analog Devices Inc | TMP36GS vs TMP36GS-REEL7 |