Part Details for TMP1941AF by Toshiba America Electronic Components
Overview of TMP1941AF by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMP1941AF
TMP1941AF CAD Models
TMP1941AF Part Data Attributes
|
TMP1941AF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP1941AF
Toshiba America Electronic Components
IC 32-BIT, 20 MHz, RISC PROCESSOR, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, QFP-100, Microprocessor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
Low Power Mode | YES | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Speed | 20 MHz | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TMP1941AF
This table gives cross-reference parts and alternative options found for TMP1941AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP1941AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB80L188EC-16 | Microprocessor, 16-Bit, 16MHz, CMOS, PQFP100, SHRINK, QFP-100 | Intel Corporation | TMP1941AF vs SB80L188EC-16 |
IDT79R3041-20PFG | RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQFP100, CAVITY UP, GREEN, TQFP-100 | Integrated Device Technology Inc | TMP1941AF vs IDT79R3041-20PFG |
SB80L188EC-8 | Microprocessor, 16-Bit, 8MHz, CMOS, PQFP100, SHRINK, QFP-100 | Intel Corporation | TMP1941AF vs SB80L188EC-8 |
TMP68301AFR-12 | IC 12.5 MHz, MICROPROCESSOR, PQFP100, RFP-100, Microprocessor | Toshiba America Electronic Components | TMP1941AF vs TMP68301AFR-12 |
KU80L186EC-8 | Microprocessor, 16-Bit, 8MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | TMP1941AF vs KU80L186EC-8 |
TS80C186EC20 | Microprocessor, 16-Bit, 20MHz, CMOS, PQFP100, EIAJ, QFP-100 | Intel Corporation | TMP1941AF vs TS80C186EC20 |
ADSP-21488KSWZENGA | IC 32-BIT, 400 MHz, MICROPROCESSOR, PQFP100, ROHS COMPLIANT, MS-026BED-HD, LQFP-100, Microprocessor | Analog Devices Inc | TMP1941AF vs ADSP-21488KSWZENGA |
Z80S18320ASCRXXXX | Microprocessor, 8-Bit, 20MHz, CMOS, PQFP100, TQFP-100 | Zilog Inc | TMP1941AF vs Z80S18320ASCRXXXX |
NG80386SX-33 | Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | TMP1941AF vs NG80386SX-33 |
TMP68EC020F-25 | IC 32-BIT, MICROPROCESSOR, PQFP100, PLASTIC, FP-100, Microprocessor | Toshiba America Electronic Components | TMP1941AF vs TMP68EC020F-25 |