Overview of TMP17 by Analog Devices Inc
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMP17FSZ-RL | Analog Devices | TEMPERATURE TRANSDUCER | |
TMP17FSZ | Analog Devices | TEMPERATURE TRANSDUCER | |
TMP17GSZ-RL | Analog Devices | TEMPERATURE TRANSDUCER |
CAD Models for TMP17 by Analog Devices Inc
Resources and Additional Insights for TMP17
Reference Designs related to TMP17
-
PMP4715 28V @ 1.4A PFC 反向
PMP4715 是包括 PFC 功能的恒流 LED 驱动器,可在 12V 至 28V 范围内提供 1.4A 恒流。输入电压为高线路电压。
-
Accurate Temperature: Light Sensing: and Diagnostics Reference Design for Smart Grid Applications
This reference design provides accurate measurements of ambient light intensity used to detect arc flash faults with a fast response of 1 ms: protecting or minimizing damages to power distribution switchgear. This design also monitors temperature (using switch: analog: digital or remote ): humidity: dust: and pressure accurately for online monitoring of busbar: transformers: and capacitor banks for early indication of faults: insulation failures: or ageing: resulting in increased operational life. This design provides a unique diagnostics approach within 1 ms during low load current for diagnostics of an ambient light sensor (ALS): increasing the system reliability. The sensors can be interfaced to microcontrollers with I2C or a low-power: wireless interface to perform weather transmitter functions for continuous online monitoring to simplify the system design.