-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product, 1.5°C digital temperature sensor with SPI interface & alert function in 6-SOT-23 -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP122AMDBVTEP by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24009-1-ND
|
DigiKey | SENSOR DIGITAL -40C-125C SOT23-6 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
624 In Stock |
|
$5.3482 / $7.9000 | Buy Now |
DISTI #
595-TMP122AMDBVTEP
|
Mouser Electronics | Board Mount Temperature Sensors EP 1.5C Acc Program Temp Sensor A 595-V62/09607-01XE RoHS: Compliant | 2671 |
|
$5.4500 / $10.4500 | Buy Now |
DISTI #
TMP122AMDBVTEP
|
TME | IC: temperature sensor, -55÷125°C, SOT23-6, SMD, Interface: SPI Min Qty: 1 | 0 |
|
$4.7000 / $8.0800 | RFQ |
DISTI #
TMP122AMDBVTEP
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 133 |
|
$4.2400 / $7.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP122AMDBVTEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP122AMDBVTEP
Texas Instruments
Enhanced product, 1.5°C digital temperature sensor with SPI interface & alert function in 6-SOT-23 -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1.5 Cel | |
JESD-609 Code | e4 | |
Number of Terminals | 6 | |
Operating Current-Max | 0.075 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for TMP122AMDBVTEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP122AMDBVTEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V62/09607-01XE | Texas Instruments | Check for Price | Enhanced product, 1.5°C digital temperature sensor with SPI interface & alert function in 6-SOT-23 -55 to 125 | TMP122AMDBVTEP vs V62/09607-01XE |
The TMP122AMDBVTEP has an accuracy of ±0.5°C from -20°C to 50°C and ±1°C from -40°C to 125°C.
The TMP122AMDBVTEP is configured for I2C communication by default. No additional configuration is required. The device address is 0x48 (7-bit) or 0x90 (8-bit).
The TMP122AMDBVTEP has a typical power consumption of 10 μA in shutdown mode and 150 μA in active mode.
The TMP122AMDBVTEP's alert function can be configured to trigger an interrupt when the temperature exceeds a set threshold. The alert pin (ALERT) is an open-drain output that can be connected to a microcontroller or other logic device.
The thermal response time of the TMP122AMDBVTEP is approximately 10 seconds in still air.