-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1C accurate I<sup>2</sup>C temperature sensor with alert in compact X2SON package 6-SOT-5X3 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50015-1-ND
|
DigiKey | SENSOR DIGITAL -40C-125C SOT563 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3361 In Stock |
|
$0.2639 / $2.3300 | Buy Now |
DISTI #
595-TMP112NAIDRLR
|
Mouser Electronics | Board Mount Temperature Sensors +/-0.5C 1.4V to 3.6V digital temperature sensor with IC and SMBus 6-SOT-5X3 -40 to 125 RoHS: Compliant | 17526 |
|
$0.2610 / $0.8100 | Buy Now |
DISTI #
TMP112NAIDRLR
|
TME | IC: temperature sensor, -40÷125°C, SOT-5X3-6, SMD, Accur: ±1°C Min Qty: 1 | 0 |
|
$1.1100 / $2.3400 | RFQ |
|
Ameya Holding Limited | 150448 |
|
RFQ | ||
DISTI #
C1S746204250833
|
Chip1Stop | Temperature sensor (analog/digital output) RoHS: Compliant Container: Cut Tape | 3910 |
|
$0.6410 / $1.1100 | Buy Now |
|
Sense Electronic Company Limited | SOT-563 | 8000 |
|
RFQ | |
|
Win Source Electronics | SENSOR DIGITAL -40C-125C SOT563 / Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-5X3 | 45400 |
|
$1.1650 / $1.7470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP112NAIDRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP112NAIDRLR
Texas Instruments
1C accurate I<sup>2</sup>C temperature sensor with alert in compact X2SON package 6-SOT-5X3 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1 Cel | |
Additional Feature | SEATED HGT-CALCULATED | |
Body Breadth | 1.2 mm | |
Body Height | 0.55 mm | |
Body Length or Diameter | 1.6 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 6 | |
Operating Current-Max | 0.01 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.4 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP112NAIDRLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP112NAIDRLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP112NAIDRLT | ±0.5°C 1.4V to 3.6V digital temperature sensor with I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125 | Texas Instruments | TMP112NAIDRLR vs TMP112NAIDRLT |