-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±0.5°C 1.4V to 3.6V digital temperature sensor with I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5617
|
Newark | Ic, Digital Temp Sensor, 6Sot, Full Reel, Ic Output Type:Digital, Sensing Accuracy Range:-0.5°C To +0.3°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:+150°C, Sensor Case Style:Sot-563, No. Of Pins:6Pins, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TMP112AIDRLT Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 500 |
|
$1.0200 | Buy Now |
DISTI #
33AH5128
|
Newark | Ic, Digital Temp Sensor, 6Sot, Ic Output Type:Digital, Sensing Accuracy Range:-0.5°C To +0.3°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:+150°C, Sensor Case Style:Sot-563, No. Of Pins:6Pins, Supply Voltage Min:1.4V, Rohs Compliant: Yes |TEXAS INSTRUMENTS TMP112AIDRLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 174 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT | 8 |
|
$2.1420 / $2.8560 | Buy Now |
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT | 717 |
|
$1.4400 / $3.8400 | Buy Now |
|
Ameya Holding Limited | IC SENSOR DIGITAL -40C-125C SOT563 | 5000 |
|
RFQ | |
|
LCSC | SOT-563 Temperature Sensors ROHS | 134 |
|
$0.2611 / $0.4714 | Buy Now |
|
Win Source Electronics | SENSOR TEMP I2C/SMBUS SOT563 | 1121172 |
|
$0.2270 / $0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP112AIDRLT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP112AIDRLT
Texas Instruments
±0.5°C 1.4V to 3.6V digital temperature sensor with I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FL6,.047,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 0.5 Cel | |
Body Breadth | 1.2 mm | |
Body Height | 0.55 mm | |
Body Length or Diameter | 1.6 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 6 | |
Operating Current-Max | 0.01 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.4 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP112AIDRLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP112AIDRLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP112AQDRLRQ1 | Automotive ±0.5°C 1.4V to 3.6V digital temperature sensor with I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125 | Texas Instruments | TMP112AIDRLT vs TMP112AQDRLRQ1 |