-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1C accurate I<sup>2</sup>C temperature sensor with alert in compact X2SON package 6-SOT-5X3 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5616
|
Newark | Temp Sensor, 0.5Deg C, Sot-6, Ic Output Type:Open Drain, Sensing Accuracy Range:± 0.5°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:125°C, Sensor Case Style:Sot, No. Of Pins:6Pins, Supply Voltage Min:1.4V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TMP112AIDRLR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 21 |
|
$0.3770 | Buy Now |
DISTI #
296-38578-1-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 6SOT Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6158 In Stock |
|
$0.9936 / $2.4800 | Buy Now |
DISTI #
595-TMP112AIDRLR
|
Mouser Electronics | Board Mount Temperature Sensors Hi-Prec Lo-Pwr Dig Temp Sensor RoHS: Compliant | 6039 |
|
$0.9930 / $2.3500 | Buy Now |
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 12BIT(S), 1CEL, RECTANGULAR, SURFACE MOUNT | 880 |
|
$1.1400 / $3.0400 | Buy Now |
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 12BIT(S), 1CEL, RECTANGULAR, SURFACE MOUNT (Also Known As: TMP112AIDRLRG4) | 880 |
|
$1.1400 / $3.0400 | Buy Now |
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 12BIT(S), 1CEL, RECTANGULAR, SURFACE MOUNT | 2848 |
|
$3.2430 / $6.4860 | Buy Now |
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 12BIT(S), 1CEL, RECTANGULAR, SURFACE MOUNT (Also Known As: TMP112AIDRLRG4) | 2848 |
|
$3.2430 / $6.4860 | Buy Now |
DISTI #
TMP112AIDRLR
|
TME | IC: temperature sensor, -40÷125°C, SOT563, SMD, Accur: ±1°C, tape Min Qty: 1 | 0 |
|
$1.2600 / $1.8900 | RFQ |
|
Ameya Holding Limited | 温度传感器 | 606 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP112AIDRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP112AIDRLR
Texas Instruments
1C accurate I<sup>2</sup>C temperature sensor with alert in compact X2SON package 6-SOT-5X3 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, SOT-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 0.5 Cel | |
Additional Feature | SEATED HGT-CALCULATED | |
Body Breadth | 1.2 mm | |
Body Height | 0.55 mm | |
Body Length or Diameter | 1.6 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 6 | |
Operating Current-Max | 0.01 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.4 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP112AIDRLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP112AIDRLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP112AQDRLRQ1 | Automotive ±0.5°C 1.4V to 3.6V digital temperature sensor with I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125 | Texas Instruments | TMP112AIDRLR vs TMP112AQDRLRQ1 |