Part Details for TMP105YZCTG4 by Texas Instruments
Overview of TMP105YZCTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for TMP105YZCTG4
TMP105YZCTG4 CAD Models
TMP105YZCTG4 Part Data Attributes
|
TMP105YZCTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP105YZCTG4
Texas Instruments
Temperature Sensor with I2C/SMBus with Alert Function in WCSP 6-DSBGA -40 to 125
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | BGA6,2X3,20 | |
Reach Compliance Code | compliant | |
Accuracy-Max (Cel) | 3 Cel | |
Additional Feature | SEATED HGT-MAX | |
Body Breadth | 1.08 mm | |
Body Height | 0.625 mm | |
Body Length or Diameter | 1.58 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 6 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.6 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for TMP105YZCTG4
This table gives cross-reference parts and alternative options found for TMP105YZCTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP105YZCTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP105YZCR | ±2°C, 2.6V to 3.3V digital temperature sensor with I2C/SMBus interface & Alert fun 6-DSBGA -40 to 125 | Texas Instruments | TMP105YZCTG4 vs TMP105YZCR |