-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±2°C Temperature sensor with daisy-chain UART interface with up to 16 devices 4-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP104YFFT by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMP104YFFT | Texas Instruments | Temperature Sensor with Daisy-Chain UART Interface with up to 16 Devices 4-DSBGA -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TMP104 Temperature Sensor with Daisy-Chain UART Interface with up to 16 Devices RoHS: Compliant Status: Obsolete Min Qty: 1 | 121 |
|
$0.5733 / $0.9247 | Buy Now |
|
ComSIT USA | LOW-POWER, DIGITAL TEMPERATURE SENSOR WITH SMAART WIRE INTERFACE Serial Switch/Digital Sensor, 8 Bit... more ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP104YFFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP104YFFT
Texas Instruments
±2°C Temperature sensor with daisy-chain UART interface with up to 16 devices 4-DSBGA -40 to 125
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 0.76 mm | |
Body Height | 0.625 mm | |
Body Length or Diameter | 0.96 mm | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Number of Terminals | 4 | |
Operating Current-Max | 0.085 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.44 V | |
Output Voltage-Min | 0.4 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.4 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP104YFFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP104YFFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMP103HYFFR | Texas Instruments | $0.4845 | ±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125 | TMP104YFFT vs TMP103HYFFR |
TMP103CYFFR | Texas Instruments | $0.4845 | ±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125 | TMP104YFFT vs TMP103CYFFR |
TMP103HYFFT | Texas Instruments | Check for Price | ±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125 | TMP104YFFT vs TMP103HYFFT |
TMP103BYFFR | Texas Instruments | $0.5454 | ±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125 | TMP104YFFT vs TMP103BYFFR |
TMP103GYFFT | Texas Instruments | Check for Price | ±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125 | TMP104YFFT vs TMP103GYFFT |
TMP103FYFFR | Texas Instruments | $0.4845 | ±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125 | TMP104YFFT vs TMP103FYFFR |
TMP103FYFFT | Texas Instruments | Check for Price | ±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125 | TMP104YFFT vs TMP103FYFFT |
TMP103BYFFT | Texas Instruments | $0.5581 | ±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125 | TMP104YFFT vs TMP103BYFFT |
The TMP104YFFT has an accuracy of ±1°C over the entire operating temperature range of -40°C to 125°C.
The TMP104YFFT is designed to minimize self-heating effects, and its thermal gradient performance is optimized through its package design and thermal management features.
The response time of the TMP104YFFT is typically around 10-15 seconds, depending on the thermal mass of the device and the surrounding environment.
Yes, the TMP104YFFT is designed to withstand high-vibration and high-shock environments, making it suitable for use in industrial, automotive, and aerospace applications.
The TMP104YFFT has built-in EMI and RFI filtering, which helps to minimize the effects of electromagnetic interference on its operation.