Part Details for TMP103 by Texas Instruments
Results Overview of TMP103 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP103 Information
TMP103 by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for TMP103
TMP103 CAD Models
Resources and Additional Insights for TMP103
Reference Designs related to TMP103
-
TIDA-01398 适用于成本优化型系统的超低功耗无线 PIR 运动检测器参考设计
TIDA-01398 TI 参考设计仅使用四通道纳米级电源运算放大器、SimpleLink™ 超低功耗 2.4GHz 无线微控制器 (MCU) 平台来展示成本优化的低功耗无线移动检测器实施。这些技术可实现极长的电池使用寿命,标准 CR2032 锂离子纽扣电池的使用寿命长达 10 年以上,可用于包括移动检测或照明控制乃至占位检测在内的应用。PIR 传感器的灵敏度最高可达 30 英尺,关断电流为 2.16µA。该设计指南包括系统设计技术、详细测试结果以及有关启动和运行设计的信息。
-
TIDA-00037 多节同步开关模式充电器的参考设计
This reference design, using bq24600, is a highly integrated Li-ion or Li-polymer switch-mode battery charge controller solution. It allows for a highly integrated switch-mode battery charge controller designed specifically to charge Lithium Phosphate battery chemistries. The design contains a hi
-
Always-on Low-power Gas Sensing with 10+ Year Coin Cell Battery Life Reference Design
This reference design uses nano-power operational amplifiers: comparators: system timers: temperature sensors and the SimpleLink™ ultra-low power 2.4-GHz wireless microcontroller (MCU) platform to demonstrate an ultra-low power carbon-monoxide detector implementation. These technologies lead to an extremely long battery life of over 10 years with a standard CR2032 lithium-ion coin-cell battery: which could be used for applications including gas detection or air quality monitoring. The carbon monoxide detector has sensitivity up to 1000 ppm with a standby current of 1.07 µA. The design guide includes techniques for system design: detailed test results and information to get the design up and running quickly.
-
Dynamic Field-Powered NFC for Data Logging Access Control & Security Applications Reference Design
This reference design is a sub-system design for NFC (Near Field Communication) and authentication. This subsystem design is intended as a reference design for part authentication: access control: personal identification: battery-less sensor interface: security token transfer: and low power transfer of local data. In many systems: especially safety critical applications: it is imperative that only authentic: inspected: and properly maintained parts are utilized. The documentation describes the implementation of a subsystem capable of storing such information and communicating this data to the outside world by way of NFC or I2C/SPI/UART to a connected host controller. This reference design provides an easy method for wireless data and power transfer to any standard NFC compliant device.
-
PMP6711 120VAC 输入 - 5V/1.25W 输出、超紧凑隔离式 SEPIC
PMP6711 电压电平转换器件可在不到 1 平方英寸的电路板空间中通过 120VAC/60Hz 输入提供隔离式 5.5V(250mA 时)。此设计在具有初级侧稳压的隔离式 SEPIC 拓扑中采用 TPS40210,节省了额外的空间和与光耦合器反馈有关的成本。SEPIC 钳位电容器可减少 MOSFET 漏极上的振铃并重新获得泄漏的能量以提高效率。
-
672-W: Highly Integrated Reference Design for Automotive Bidirectional 48-V/12-V Converter
Today's automotive power consumtion is 3KW: which will increase to 10KW in next 5 years and 12V batttary is unable to provide that much power. 48-12V bi-directional convertor provides high power requirement solution with two phases each capable of running 28A. This solution allows bidirectional current control of both phases using a C2000 control stick and firmware OCP & OVP. The 48-12V bi-directional converter removes the voltage conditioner need and distributes loads more evenly. The 48V battary is used to power high torque motors and other high power components such as A/C compressors and EPS: while no change to 12V battery loads.
-
PMP4403 USB Type-C DFP 充电器 5V3A SSR 控制适配器参考设计
PMP4403 是一款适用于 USB Type-C™ DFP 应用的交流输入 5V 3A 参考设计。它还与 BC 1.2 器件兼容。此解决方案为采用 UCC28740 和 UCC24636 的同步整流 QR 反激式解决方案。通过采用二级侧调节控制器 UCC28740,可实现良好的调节和动态性能。此设计中还采用了伏秒平衡 SR 控制器 UCC24636,从而可提高效率。此解决方案轻松超过 DoE 第 VI 级和 EU CoC V5 第 2 级标准。
-
SSD Power Delivery Reference Design
The TIDA-00399 design implements a complete power delivery solution for an SSD in the M.2 form factor. The TPS22954 load switch is used to limit inrush current and eliminate the need for a separate supervisor circuit on the system input. This design is tested and includes GUI: demo: and User's Guide.
- TIPD105 交流耦合比较器,输入 2kHz 至 32MHz
-
Contactless AC-Current Sensing Using a Hall Effect Sensor
This reference design uses our hall sensing technology to determine the amount of AC current flowing through a wire without any physical intervention. TIDA-00218 implements a flux concentrator to concentrate the flux around the AC-current carrying wire: rather than letting it escape in air: and then directing that flux to a hall sensor.
-
Distance and Weight Measurement Using Inductive Sensing Reference Design
The Distance and Weight Measurement Using Inductive Sensing Reference Design is a sub-system design which converts a distance measurement to a weight measurement. This design is intended as a reference design for building automation and weigh scale applications. In mechanical systems: there are many situations that require precise and accurate measurements of distance. One such scenario is the conversion of a distance measurement to a weight measurement: through the use of springs with well-known characteristics. This reference design enables weight and distance measurements to be incorporated into end systems: without the use of expensive magnets or other sensing materials.
-
TIDEP0020 AM437x 离散功率参考设计
The Sitara AM437x simplified power sequence feature provides flexibility to power designers. This reference design implementation is a BOM-optimized discrete power solution for the AM437x processor with a minimal number of discrete ICs and basic feature set. The solution represents a baseline of