-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2C digital temperature sensor, I2C/SMBus interface in SOT-23 package 6-SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP100NA/250 by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5610
|
Newark | Ic, Temperature Sensor, Ic Output Type:Digital, Sensing Accuracy Range:± 0.5°C, Sensing Temperatu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 750 |
|
RFQ | ||
|
Bristol Electronics | 235 |
|
RFQ | ||
|
Quest Components | IC,TEMPERATURE SENSOR,TSOP,6PIN,PLASTIC | 600 |
|
$1.8414 / $3.3480 | Buy Now |
|
Ameya Holding Limited | Digital Temperature Sensor with I2C Interface | 1668 |
|
RFQ | |
DISTI #
SMC-TMP100NA/250
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 463 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 724 |
|
RFQ | |
|
New Advantage Corporation | IC-100 DIGITAL TEMP SENSOR SOT23-6 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 686 |
|
$2.8300 / $3.0300 | Buy Now |
|
Vyrian | Sensors & Transducers | 405 |
|
RFQ | |
|
Win Source Electronics | SENSOR TEMP I2C/SMBUS SOT23-6 | 20 |
|
$0.3611 / $0.5416 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP100NA/250
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP100NA/250
Texas Instruments
2C digital temperature sensor, I2C/SMBus interface in SOT-23 package 6-SOT-23
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2 Cel | |
Additional Feature | SEATED HG-MAX | |
Body Breadth | 1.6 mm | |
Body Height | 1.45 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 6 | |
Operating Current-Max | 0.075 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | I2C INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP100NA/250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP100NA/250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMP100NA/3KG4 | Texas Instruments | $1.0325 | 2C digital temperature sensor, I2C/SMBus interface in SOT-23 package 6-SOT-23 -55 to 125 | TMP100NA/250 vs TMP100NA/3KG4 |
TMP100NA/3K | Texas Instruments | $1.2270 | 2C digital temperature sensor, I2C/SMBus interface in SOT-23 package 6-SOT-23 -55 to 125 | TMP100NA/250 vs TMP100NA/3K |
SN0312100DBVR | Texas Instruments | Check for Price | 2C digital temperature sensor, I2C/SMBus interface in SOT-23 package 6-SOT-23 -55 to 125 | TMP100NA/250 vs SN0312100DBVR |
ADT75ARMZ-REEL | Analog Devices Inc | $1.4619 | ±1°C Accurate, 12-Bit Digital Temperature Sensor | TMP100NA/250 vs ADT75ARMZ-REEL |
ADT75ARM | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187AA, MSOP-8 | TMP100NA/250 vs ADT75ARM |
ADT75ARM-REEL7 | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187AA, MSOP-8 | TMP100NA/250 vs ADT75ARM-REEL7 |
ADT75ARM-REEL | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187AA, MSOP-8 | TMP100NA/250 vs ADT75ARM-REEL |
ADT75ARZ | Analog Devices Inc | $1.4720 | ±1°C Accurate, 12-Bit Digital Temperature Sensor | TMP100NA/250 vs ADT75ARZ |
ADT75ARMZ | Analog Devices Inc | $1.5706 | ±1°C Accurate, 12-Bit Digital Temperature Sensor | TMP100NA/250 vs ADT75ARMZ |
The TMP100NA/250 has an accuracy of ±1°C from -25°C to 100°C and ±2°C from -40°C to 125°C.
The TMP100NA/250 is a digital temperature sensor that communicates over an I2C interface. Connect VCC to a 2.7V to 5.5V power supply, GND to ground, SCL to the microcontroller's clock line, and SDA to the microcontroller's data line.
The conversion time of the TMP100NA/250 is approximately 30 ms.
Yes, the TMP100NA/250 is a high-reliability temperature sensor that meets the requirements of automotive and industrial applications.
Yes, the TMP100NA/250 has built-in noise filtering and is designed to operate in noisy environments.