Part Details for TMP10 by Triplett Corporation
Results Overview of TMP10 by Triplett Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP10 Information
TMP10 by Triplett Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TMP10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9681
|
Newark | Pocket Thermometer, -50 To 300Deg C, Temperature Measuring Range:-50°C To +300°C, External Height:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9900 | Buy Now |
DISTI #
4958-TMP10-ND
|
DigiKey | THERMO POCKET -58F-572F Min Qty: 1 Lead time: 1 Weeks Container: Box |
1 In Stock |
|
$18.6390 / $22.3000 | Buy Now |
|
Onlinecomponents.com | Pocket Thermometer RoHS: Compliant | 0 |
|
$14.9900 / $17.1300 | Buy Now |
Part Details for TMP10
TMP10 CAD Models
Resources and Additional Insights for TMP10
Reference Designs related to TMP10
-
PMP4715 28V @ 1.4A PFC 反向
PMP4715 是包括 PFC 功能的恒流 LED 驱动器,可在 12V 至 28V 范围内提供 1.4A 恒流。输入电压为高线路电压。
-
PMP5165 Negative sync buck -2.2V@6A
This “upside-down” synchronous buck regulates a -2.2V output @ 6A from a -5.2 input voltage and achieves a full load efficiency of 93%. Level shifting in the feedback is necessary to maintain regulation.
-
Accurate Temperature: Light Sensing: and Diagnostics Reference Design for Smart Grid Applications
This reference design provides accurate measurements of ambient light intensity used to detect arc flash faults with a fast response of 1 ms: protecting or minimizing damages to power distribution switchgear. This design also monitors temperature (using switch: analog: digital or remote ): humidity: dust: and pressure accurately for online monitoring of busbar: transformers: and capacitor banks for early indication of faults: insulation failures: or ageing: resulting in increased operational life. This design provides a unique diagnostics approach within 1 ms during low load current for diagnostics of an ambient light sensor (ALS): increasing the system reliability. The sensors can be interfaced to microcontrollers with I2C or a low-power: wireless interface to perform weather transmitter functions for continuous online monitoring to simplify the system design.
-
Daisy chain temperature sensor reference design for SensorTag
The TIDA-00800 reference design entails 4 temperature sensors along a daisy chain in a cabling environment. The sensors connect to the SensorTag development platform via the UART interface where the information can be transmitted wirelessly. The Bluetooth low energy wireless technology makes testing and demonstration easier due to its integration in most modern equipment. The form factor and electrical connections are compatible with TI SensorTag 2.0 ecosystem: allowing easy prototyping with other wireless technology (Zigbee: Wifi: sub 1GHz…): while the selected sensor allows industrial grade accuracy and resolution.
-
RF Sensor Node Development Platform for 6LoWPAN and 2.4 GHz Applications
The RF Sensor Node Platform is intended as a miniature development platform for 6LoWPAN and 2.4 GHz applications. The platform has three on-board sensors which includes a 3-axis accelerometer: a temperature sensor and two light sensors. The RF Sensor Node Platform can be a stand-alone sensor node or can be paired to either a PLC (Power-line communication) board or an RF interface board: making a hybrid node. The RF node supports 2.4GHz RF protocols which includes 6LoWPAN or ZigBee®. Since the links between the nodes can be wired and/or wireless: hybrid networks offer better reliability and noise resistance than traditional nodes.
-
PMP10885 85 至 265 VAC 输入、5V@4.8A 双端口 USB 充电器参考设计
The PMP10885 reference design is capable of charging two devices simultaneously at 2.4A each. The UCC24636 synchronous rectifier controller and CSD18531Q5A FET reduce the rectifier loss and provide high efficiency with a minimal increase in cost. The TPS2559 provides accurate and independen
-
Air blower and valve control reference design for respiratory applications
This reference design provides a compact system design capable of supporting motor acceleration and deceleration up to ±200 kRPM/s: which is a key requirement in many respirator applications. The design supports a number of offboard C2000 controllers including the TMS320F28027F: enabling a low-cost: sensor-less field oriented control (FOC). In addition: the design supports a wide input voltage range (6-28 V) capable of supporting both regulated line and battery power. To drive the air blower and valves: this design uses the DRV8323RS smart gate driver and DRV8847 motor driver: respectively.