Part Details for TMP06BRTZ-500RL7 by Analog Devices Inc
Results Overview of TMP06BRTZ-500RL7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP06BRTZ-500RL7 Information
TMP06BRTZ-500RL7 by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TMP06BRTZ-500RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-TMP06BRTZ-500RL7CT-ND
|
DigiKey | SENSOR DIGITAL -40C-150C SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
905 In Stock |
|
$2.0750 / $5.5900 | Buy Now |
DISTI #
584-TMP06BRTZ-500R7
|
Mouser Electronics | Board Mount Temperature Sensors 0.5 C Accurate PWM Temperature Sensor in 5-Lead SC-70 RoHS: Compliant | 1151 |
|
$2.1400 / $4.1400 | Buy Now |
|
Analog Devices Inc | PWM OUT TEMP SENSOR I.C. Package Multiple: 500 | 7681 |
|
$2.0750 / $5.5900 | Buy Now |
DISTI #
26620041
|
Verical | Temp Sensor Digital Serial (1-Wire) 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 7500 |
|
$2.0881 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Rochester Electronics | TMP06 - 0.5 Degree Centigrade Accurate PWM Temperature Sensor RoHS: Compliant Status: Active Min Qty: 1 | 30 |
|
$1.7400 / $2.1800 | Buy Now |
DISTI #
TMP06BRTZ-500R7
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Compliant Min Qty: 500 | 0 |
|
$2.1700 / $2.2000 | Buy Now |
Part Details for TMP06BRTZ-500RL7
TMP06BRTZ-500RL7 CAD Models
TMP06BRTZ-500RL7 Part Data Attributes
|
TMP06BRTZ-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TMP06BRTZ-500RL7
Analog Devices Inc
±0.5°C Accurate PWM Temperature Sensor in 5-Lead SC-70
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 1.6 mm | |
Body Height | 1.15 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 5 | |
Operating Current-Max | 0.65 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for TMP06BRTZ-500RL7
This table gives cross-reference parts and alternative options found for TMP06BRTZ-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP06BRTZ-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMP06BRT-500RL7 | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, MO-178AA, SOT-23, 5 PIN | TMP06BRTZ-500RL7 vs TMP06BRT-500RL7 |
TMP06BRT-500REEL7 | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 4Cel, RECTANGULAR, SURFACE MOUNT, MO-178AA, SOT-23, 5 PIN | TMP06BRTZ-500RL7 vs TMP06BRT-500REEL7 |
TMP06BRT-REEL | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, MO-178AA, SOT-23, 5 PIN | TMP06BRTZ-500RL7 vs TMP06BRT-REEL |
TMP06BRT-REEL7 | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, MO-178AA, SOT-23, 5 PIN | TMP06BRTZ-500RL7 vs TMP06BRT-REEL7 |
TMP06BRTZ-500RL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the TMP06BRTZ-500RL7 involves placing the device near the thermal source, using a thermal pad or heat sink, and minimizing thermal barriers such as vias and traces under the device.
-
Calibration involves comparing the TMP06BRTZ-500RL7's output to a known temperature reference point, and adjusting the output voltage accordingly. This can be done using a calibration curve or a look-up table.
-
The maximum allowable thermal gradient for the TMP06BRTZ-500RL7 is 10°C/mm. Exceeding this gradient can lead to inaccurate temperature readings.
-
Yes, the TMP06BRTZ-500RL7 is designed to withstand high-vibration environments. However, it's essential to ensure the device is properly mounted and secured to prevent mechanical stress and damage.
-
To minimize EMI, use a shielded cable, keep the device away from high-frequency sources, and use a low-pass filter or a ferrite bead to filter out high-frequency noise.