-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±0.5°C Accurate PWM Temperature Sensor in 5-Lead SC-70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP05ARTZ-REEL7 by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9190
|
Newark | Temperature Sensor, 0 To 70Deg C, Sensor Output Type:Digital, Accuracy:± 2°C, Sensor Case/Package... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 133 |
|
$1.4200 / $2.9200 | Buy Now |
DISTI #
TMP05ARTZ-REEL7CT-ND
|
DigiKey | SENSOR DIGITAL -40C-150C SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1788 In Stock |
|
$1.2250 / $3.8300 | Buy Now |
DISTI #
584-TMP05ARTZ-R7
|
Mouser Electronics | Board Mount Temperature Sensors 0.5 C Accurate PWM Temperature Sensor in 5-Lead SC-70 RoHS: Compliant | 4960 |
|
$1.2700 / $2.5800 | Buy Now |
|
Analog Devices Inc | PWM OUT TEMP SENSOR I.C. Min Qty: 1 Package Multiple: 3000 | 358 |
|
$1.2250 / $3.8300 | Buy Now |
|
Rochester Electronics | TMP05 - 0.5 Degree Centigrade Accurate PWM Temperature Sensor RoHS: Compliant Status: Active Min Qty: 1 | 494 |
|
$1.0300 / $1.2900 | Buy Now |
|
LCSC | SOT-23-5 Temperature Sensors ROHS | 30 |
|
$2.8089 / $2.9583 | Buy Now |
|
Vyrian | Sensors & Transducers | 1285 |
|
RFQ | |
|
Win Source Electronics | ±0.5°C Accurate PWM Temperature Sensor in 5-Lead SC-70 | 4251 |
|
$1.7130 / $2.5695 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP05ARTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TMP05ARTZ-REEL7
Analog Devices Inc
±0.5°C Accurate PWM Temperature Sensor in 5-Lead SC-70
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 1.6 mm | |
Body Height | 1.15 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 5 | |
Operating Current-Max | 0.65 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP05ARTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP05ARTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMP05ART-500REEL7 | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 4Cel, RECTANGULAR, SURFACE MOUNT, MO-178AA, SOT-23, 5 PIN | TMP05ARTZ-REEL7 vs TMP05ART-500REEL7 |
TMP05ART-REEL | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, MO-178AA, SOT-23, 5 PIN | TMP05ARTZ-REEL7 vs TMP05ART-REEL |
TMP05ART-REEL7 | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, MO-178AA, SOT-23, 5 PIN | TMP05ARTZ-REEL7 vs TMP05ART-REEL7 |
A good PCB layout for the TMP05ARTZ-REEL7 should have a solid ground plane, minimal thermal resistance, and a small thermal pad connected to the thermal pad of the device. A 4-layer PCB with a dedicated thermal layer is recommended.
The TMP05ARTZ-REEL7 does not require calibration. It is a digital temperature sensor with an internal calibration, providing accurate temperature readings without the need for external calibration.
The maximum cable length for the TMP05ARTZ-REEL7's digital output depends on the specific application and the noise environment. However, as a general guideline, a cable length of up to 10 meters is recommended to ensure reliable data transmission.
Yes, the TMP05ARTZ-REEL7 is designed to operate in high-vibration environments. However, it's essential to ensure that the device is properly mounted and secured to the PCB to prevent mechanical stress and damage.
Yes, the TMP05ARTZ-REEL7 is compatible with both 3.3V and 5V systems. The device can operate with a supply voltage range of 2.7V to 5.5V, making it suitable for a wide range of applications.