-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±0.5°C Accurate PWM Temperature Sensor in 5-Lead SC-70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP05ARTZ-500RL7 by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9191
|
Newark | Temperature Sensor, 0 To 70Deg C, Sensor Output Type:Digital, Accuracy:± 2°C, Sensor Case/Package... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 248 |
|
$1.3600 / $3.2400 | Buy Now |
DISTI #
505-TMP05ARTZ-500RL7CT-ND
|
DigiKey | SENSOR DIGITAL -40C-150C SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
676 In Stock |
|
$1.2250 / $3.8300 | Buy Now |
DISTI #
584-TMP05ARTZ-500R7
|
Mouser Electronics | Board Mount Temperature Sensors 0.5 C Accurate PWM Temperature Sensor in 5-Lead SC-70 RoHS: Compliant | 10061 |
|
$1.3500 / $2.5800 | Buy Now |
DISTI #
V72:2272_06228200
|
Arrow Electronics | Temp Sensor Digital Serial (1-Wire) 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2351 Container: Cut Strips | Americas - 300 |
|
$1.3150 / $1.6020 | Buy Now |
|
Analog Devices Inc | PWM OUT TEMP SENSOR I.C. Package Multiple: 500 | 136 |
|
$1.2250 / $3.8300 | Buy Now |
DISTI #
77692827
|
Verical | Temp Sensor Digital Serial (1-Wire) 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2351 | Americas - 300 |
|
$1.3150 / $1.6020 | Buy Now |
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 12 BIT(S), 2CEL, HYBRID, RECTANGULAR, 5 PIN, SURFACE MOUNT | 2059 |
|
$1.3163 / $3.5100 | Buy Now |
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 12 BIT(S), 2CEL, HYBRID, RECTANGULAR, 5 PIN, SURFACE MOUNT | 13 |
|
$2.1000 / $3.3600 | Buy Now |
|
Vyrian | Sensors & Transducers | 1334 |
|
RFQ | |
|
Win Source Electronics | Temp Sensor Digital Serial (1-Wire) 5-Pin SOT-23 T/R / SENSOR TEMPERATURE PWM SOT23-5 | 17500 |
|
$2.7465 / $4.1196 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP05ARTZ-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TMP05ARTZ-500RL7
Analog Devices Inc
±0.5°C Accurate PWM Temperature Sensor in 5-Lead SC-70
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 1.6 mm | |
Body Height | 1.15 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 5 | |
Operating Current-Max | 0.65 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP05ARTZ-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP05ARTZ-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMP05ART-500REEL7 | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 4Cel, RECTANGULAR, SURFACE MOUNT, MO-178AA, SOT-23, 5 PIN | TMP05ARTZ-500RL7 vs TMP05ART-500REEL7 |
TMP05ART-REEL | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, MO-178AA, SOT-23, 5 PIN | TMP05ARTZ-500RL7 vs TMP05ART-REEL |
TMP05ART-REEL7 | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, MO-178AA, SOT-23, 5 PIN | TMP05ARTZ-500RL7 vs TMP05ART-REEL7 |
A good PCB layout for the TMP05ARTZ-500RL7 involves placing the device near the thermal source, using a solid copper pour on the PCB to dissipate heat, and minimizing thermal barriers such as vias and soldermask.
Calibration involves comparing the TMP05ARTZ-500RL7's output to a known temperature reference point, and adjusting the output voltage accordingly. This can be done using a calibration curve or a look-up table.
The maximum allowable thermal gradient for the TMP05ARTZ-500RL7 is 10°C/cm. Exceeding this gradient can lead to inaccurate temperature readings.
Yes, the TMP05ARTZ-500RL7 is designed to withstand high-vibration environments. However, it's essential to ensure the device is properly secured to the PCB and that the PCB is designed to minimize vibration-induced stress.
To minimize EMI, use a shielded cable, keep the TMP05ARTZ-500RL7 away from high-frequency sources, and use a low-pass filter to reduce noise.