Part Details for TMP05AKSZ-500RL7 by Analog Devices Inc
Results Overview of TMP05AKSZ-500RL7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP05AKSZ-500RL7 Information
TMP05AKSZ-500RL7 by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TMP05AKSZ-500RL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK9189
|
Newark | Temperature Sensor, 0 To 70Deg C, Sensor Output Type:Digital, Accuracy:± 2°C, Sensor Case/Package:Sc-70, No. Of Pins:5Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, No. Of Channels:1Channels, Resolution:12 Bits Rohs Compliant: Yes |Analog Devices TMP05AKSZ-500RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2600 / $3.0600 | Buy Now |
|
DISTI #
584-TMP05AKSZ-500R7
|
Mouser Electronics | Board Mount Temperature Sensors 0.5 C Accurate PWM Temperature Sensor in 5-Lead SC-70 RoHS: Compliant | 3084 |
|
$1.2200 / $2.9700 | Buy Now |
|
|
Analog Devices Inc | PWM OUT TEMP SENSOR I.C. Package Multiple: 500 | 16287 |
|
$1.2250 / $3.8300 | Buy Now |
|
DISTI #
25116648
|
Verical | Temp Sensor Digital Serial (1-Wire) 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 15500 |
|
$1.2121 | Buy Now |
|
DISTI #
25116648
|
Verical | Temp Sensor Digital Serial (1-Wire) 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 15500 |
|
$1.2121 | Buy Now |
|
DISTI #
25116648
|
Verical | Temp Sensor Digital Serial (1-Wire) 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 15500 |
|
$1.2121 | Buy Now |
|
|
Win Source Electronics | ±0.5°C Accurate PWM Temperature Sensor in 5-Lead SC-70 | 385 |
|
$1.5165 / $2.2747 | Buy Now |
US Tariff Estimator: TMP05AKSZ-500RL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TMP05AKSZ-500RL7
TMP05AKSZ-500RL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TMP05AKSZ-500RL7 Part Data Attributes
|
|
TMP05AKSZ-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TMP05AKSZ-500RL7
Analog Devices Inc
Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Hybrid, Rectangular, 5 Pin, Surface Mount
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free, Mo-203aa, Sc-70, 5 Pin | |
| Pin Count | 5 | |
| Manufacturer Package Code | KS-5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Accuracy-Max (Cel) | 2 Cel | |
| Body Breadth | 1.25 Mm | |
| Body Height | 0.9 Mm | |
| Body Length or Diameter | 2 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Bits | 12 | |
| Number of Terminals | 5 | |
| Operating Current-Max | 0.65 Ma | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Interface Type | 1-Wire Interface | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | TSSOP5/6,.08 | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Serial | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Surface Mount | Yes | |
| Technology | Hybrid | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Termination Type | Solder |
TMP05AKSZ-500RL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the TMP05AKSZ-500RL7 involves placing the device near the thermal source, using a solid copper pour on the PCB to dissipate heat, and minimizing the number of thermal vias to reduce thermal resistance.
-
Calibration involves comparing the TMP05AKSZ-500RL7's output to a known temperature reference point. Use a precision temperature source, such as a thermocouple or RTD, to generate a known temperature, and then adjust the TMP05AKSZ-500RL7's output to match the reference temperature.
-
The maximum allowable thermal gradient for the TMP05AKSZ-500RL7 is 10°C/mm. Exceeding this gradient can lead to reduced accuracy and reliability.
-
Yes, the TMP05AKSZ-500RL7 is designed to withstand high-vibration environments. However, it's essential to ensure the device is properly mounted and secured to the PCB to prevent mechanical stress and damage.
-
To minimize EMI, use a shielded cable to connect the TMP05AKSZ-500RL7 to the PCB, and ensure the device is placed away from high-frequency sources. Additionally, use a low-pass filter or a ferrite bead to filter out high-frequency noise.