Part Details for TMP03FT9 by Analog Devices Inc
Results Overview of TMP03FT9 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP03FT9 Information
TMP03FT9 by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TMP03FT9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMP03FT9-ND
|
DigiKey | SENSOR DIGITAL -40C-100C TO92-3 Min Qty: 36 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
22370 In Stock |
|
$8.3700 | Buy Now |
DISTI #
505-TMP03FT9-ND
|
DigiKey | SENSOR DIGITAL -40C-100C TO92-3 Min Qty: 36 Lead time: 13 Weeks Container: Bag |
1 In Stock |
|
$7.7482 | Buy Now |
DISTI #
81322514
|
Verical | Temp Sensor Digital 3-Pin TO-92 Tray RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1601 | Americas - 98 |
|
$8.9000 | Buy Now |
|
Rochester Electronics | Serial Digital Output Thermemeter RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 22369 |
|
$6.4400 / $8.0500 | Buy Now |
DISTI #
TMP03FT9
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Not Compliant Min Qty: 1 | 98 |
|
$6.9700 / $8.0000 | Buy Now |
Part Details for TMP03FT9
TMP03FT9 CAD Models
TMP03FT9 Part Data Attributes
|
TMP03FT9
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TMP03FT9
Analog Devices Inc
Temperature Sensor - Serial Digital Output Thermometers
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | T-3-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 1.5 Cel | |
Additional Feature | CMOS COMPATIBLE, TTL COMPATIBLE | |
Body Breadth | 4.06 mm | |
Body Height | 4.85 mm | |
Body Length or Diameter | 5.08 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 3 | |
Operating Current-Max | 1.3 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for TMP03FT9
This table gives cross-reference parts and alternative options found for TMP03FT9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP03FT9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMP03FT9Z | Analog Devices Inc | $6.5167 | Temperature Sensor - Serial Digital Output Thermometers | TMP03FT9 vs TMP03FT9Z |
TMP03FT9 Frequently Asked Questions (FAQ)
-
A good PCB layout for the TMP03FT9 involves placing the device near the thermal source, using a solid copper plane for heat spreading, and minimizing thermal barriers such as vias and solder resist. A 4-layer PCB with a dedicated thermal layer is recommended.
-
When the TMP03FT9's output is not connected to an ADC, it's recommended to connect a 10kΩ pull-down resistor to ground to prevent the output from floating. This ensures the output voltage remains within a valid range.
-
The maximum cable length for the TMP03FT9's output signal depends on the specific application and noise environment. As a general guideline, keep the cable length as short as possible (less than 10 inches) and use shielded cables to minimize noise pickup.
-
The TMP03FT9 does not require calibration for typical temperature measurement applications. However, for high-accuracy applications, calibration can be performed by comparing the device's output to a precision temperature reference source. Consult the datasheet for more information on calibration procedures.
-
The TMP03FT9's response time to temperature changes is typically around 10-15 seconds, depending on the thermal mass of the device and the surrounding environment. This response time is sufficient for most temperature measurement applications.