Part Details for TMP01FSZ by Analog Devices Inc
Results Overview of TMP01FSZ by Analog Devices Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP01FSZ Information
TMP01FSZ by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TMP01FSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9187
|
Newark | Temperature Sensor, -40 To 85Deg C, Sensor Output Type:Analog, Accuracy:± 3°C, Sensor Case/Packag... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 160 |
|
$8.9900 / $12.7300 | Buy Now |
DISTI #
505-TMP01FSZ-ND
|
DigiKey | THERMOSTAT PROG ACT HIGH 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
263 In Stock |
|
$8.1505 / $13.2300 | Buy Now |
DISTI #
584-TMP01FSZ
|
Mouser Electronics | Board Mount Temperature Sensors TEMP SENSOR/CONTROLLER IC RoHS: Compliant | 781 |
|
$7.5000 / $14.4700 | Buy Now |
DISTI #
V36:1790_06228169
|
Arrow Electronics | Temp Sensor Analog 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2408 | Americas - 128 |
|
$7.2380 / $8.1470 | Buy Now |
|
Analog Devices Inc | TEMP SENSOR/CONTROLLER IC Package Multiple: 98 | 2797 |
|
$5.8200 / $10.0620 | Buy Now |
DISTI #
26635837
|
Verical | Temp Sensor Analog 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 2744 |
|
$7.2490 | Buy Now |
DISTI #
84352400
|
Verical | Temp Sensor Analog 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Date Code: 2408 | Americas - 98 |
|
$7.2380 / $8.1470 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | ANALOG TEMP SENSOR-VOLTAGE, 2.48-2.51V, 5Cel, RECTANGULAR, SURFACE MOUNT | 28 |
|
$9.2824 / $11.2894 | Buy Now |
DISTI #
TMP01FSZ
|
TME | IC: temperature sensor, thermostat, -55÷125°C, SO8, SMD, 4.5÷13.2V Min Qty: 1 | 0 |
|
$9.5200 / $14.4000 | RFQ |
Part Details for TMP01FSZ
TMP01FSZ CAD Models
TMP01FSZ Part Data Attributes
|
TMP01FSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TMP01FSZ
Analog Devices Inc
Low Power, Programmable Temperature Controller (Temperature Sensor)
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 5 Cel | |
Additional Feature | TTL COMPATIBLE, CMOS COMPATIBLE | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.8 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.51 V | |
Output Voltage-Min | 2.48 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for TMP01FSZ
This table gives cross-reference parts and alternative options found for TMP01FSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP01FSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMP01FSZ-REEL | Analog Devices Inc | $10.4396 | Low Power, Programmable Temperature Controller (Temperature Sensor) | TMP01FSZ vs TMP01FSZ-REEL |
TMP01FS-REEL7 | Analog Devices Inc | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.48-2.51V, 5Cel, RECTANGULAR, SURFACE MOUNT, MS-012AA, SOIC-8 | TMP01FSZ vs TMP01FS-REEL7 |
TMP01FSZ-REEL | Rochester Electronics LLC | Check for Price | ANALOG TEMP SENSOR-VOLTAGE, 5Cel, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, MS-012AA, SOIC-8 | TMP01FSZ vs TMP01FSZ-REEL |
TMP01FS-REEL | Analog Devices Inc | Check for Price | ANALOG TEMP SENSOR-VOLTAGE, 5Cel, RECTANGULAR, SURFACE MOUNT, MS-012AA, SOIC-8 | TMP01FSZ vs TMP01FS-REEL |
TMP01FSZ-REEL7 | Analog Devices Inc | $9.4149 | Low Power, Programmable Temperature Controller (Temperature Sensor) | TMP01FSZ vs TMP01FSZ-REEL7 |
TMP01FSZ | Rochester Electronics LLC | Check for Price | ANALOG TEMP SENSOR-VOLTAGE, 5Cel, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, MS-012AA, SOIC-8 | TMP01FSZ vs TMP01FSZ |
TMP01FJ | Analog Devices Inc | Check for Price | Low Power, Programmable Temperature Controller (Temperature Sensor) | TMP01FSZ vs TMP01FJ |
TMP01FSZ Frequently Asked Questions (FAQ)
-
A good PCB layout for the TMP01FSZ involves placing the device near the thermal source, using a thermal relief pattern, and minimizing copper pours and thermal masses around the device.
-
Calibration involves applying a known temperature to the device and measuring the output voltage. The gain and offset can be calculated using the measured voltage and the known temperature, and then used to correct subsequent measurements.
-
The maximum cable length depends on the specific application and noise environment. As a general rule, keep the cable length as short as possible (less than 10 inches) to minimize noise pickup and signal degradation.
-
Yes, the TMP01FSZ is designed to withstand moderate levels of vibration and shock. However, it's essential to follow proper mounting and soldering techniques to ensure the device's reliability in such environments.
-
Use proper PCB layout techniques, such as grounding the device's exposed pad, using a ground plane, and shielding the device from nearby noise sources. Additionally, consider using EMI filters or shielding on the output signal lines.