Part Details for TMP-MK2 by Traco Power
Overview of TMP-MK2 by Traco Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMP-MK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1951-1356-ND
|
DigiKey | DIN RAIL MNT KIT FOR TMP 30W/60W Min Qty: 1 Lead time: 12 Weeks Container: Box |
19 In Stock |
|
$4.3917 / $5.5300 | Buy Now |
DISTI #
495-TMP-MK2
|
Mouser Electronics | AC/DC Power Modules Product Type: N/A, Package Style: N/A, Output Power (W): N/A, Input Voltage: N/A, Output 1 (Vdc): N/A, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 87 |
|
$4.3400 / $5.4700 | Buy Now |
DISTI #
70421284
|
RS | DIN Rail Mounting Kit for use with TMP 30xxxC, TMP 60xxxC | TRACO Power TMP-MK2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 20 |
|
$4.9700 / $5.5900 | Buy Now |
DISTI #
82741990
|
Verical | Mounting Kit For AC to DC Power Supplies RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2427 | Americas - 492 |
|
$7.4190 | Buy Now |
DISTI #
TMP-MK2
|
TME | Accessories: mounting holder, for DIN rail mounting Min Qty: 1 | 0 |
|
$4.4700 / $5.0200 | RFQ |
DISTI #
000000000005184302
|
Sager | AC/DC Power Modules Product Type: N/A, Package Style: N/A, Output Power (W): N/A, Input Voltage: N/A, Output 1 (Vdc): N/A, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A Min Qty: 1 | 44 |
|
$3.7000 / $4.8300 | Buy Now |
|
Neutron USA | DIN-Rail Mounting Kit, contains interface plate, DIN-rail clip and screws | 50 |
|
$34.9900 | Buy Now |