TMP-J01X-A2
Taiko-Denki Co Ltd
Description: RF Connector, 1 Contact(s), Male, Board Mount, Solder Kinked Leads Terminal, Jack

Overview of TMP-J01X-A2 by Taiko-Denki Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TMP-J01X-A2 by Taiko-Denki Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMP-J01X-A2 by Taiko-Denki Co Ltd

TMP-J01X-A2
Taiko-Denki Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIKO-DENKI CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.10
Body Depth
0.319 inch
Body Diameter
0.161 inch
Body/Shell Style
JACK
Contact Finish Termination
SILVER
Contact Gender
MALE
Contact Resistance
35 mΩ
Contact Style
COAX
Dielectric Withstanding Voltage
250VAC V
Insulation Resistance
50000000 Ω
Mounting Option 1
LOCKING
Mounting Type
BOARD
Number of Ports
1
Operating Frequency-Max
1 GHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Termination Type
SOLDER KINKED LEADS
Total Number of Contacts
1
Want to compare parts?
  1. TMP-J01X-A2
    Taiko-Denki Co Ltd
    RF Connector, 1 Contact(s), Male, Board Mount, Solder Kinked Leads Terminal, Jack
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMP-J01X-A2 by Taiko-Denki Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMP-J01X-A2 by Taiko-Denki Co Ltd

Select Manufacturer
Which Manufacturer of TMP-J01X-A2 would you like to use for your alert(s)?
  • Please alert me when TMP-J01X-A2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMP-J01X-A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMP-J01X-A2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMP-J01X-A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMP-J01X-A2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMP-J01X-A2 by Taiko-Denki Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: