Part Details for TMP 30105 by Traco Power
Results Overview of TMP 30105 by Traco Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP 30105 Information
TMP 30105 by Traco Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TMP 30105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P1532
|
Newark | Ac/Dc Pcb Mount Power Supply, Class Ii, Fixed, 85 V, 264 V, 30 W, 5 V, 6 A Rohs Compliant: Yes |Trac... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.3300 / $63.9900 | Buy Now |
DISTI #
1951-3173-ND
|
DigiKey | AC/DC CONVERTER 5V 30W Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$56.7750 / $76.1300 | Buy Now |
DISTI #
495-TMP-30105
|
Mouser Electronics | AC/DC Power Modules 30W AC/DC Power Supply in a PCB Mount Plastic Case RoHS: Compliant | 8 |
|
$51.6600 / $61.5000 | Buy Now |
DISTI #
70406263
|
RS | Power Supply, AC-DC, Module, Output, 5V@60000mA, TMP Series | TRACO Power TMP 30105 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$53.1700 / $59.0800 | RFQ |
DISTI #
TMP30105
|
TME | Converter: AC/DC, 30W, Uin: 85÷264VAC,120÷370VDC, Uout: 5VDC, 78% Min Qty: 1 | 0 |
|
$54.6100 / $61.5500 | RFQ |
|
Neutron USA | Switching Power Supplies | 12 |
|
$134.2900 | Buy Now |