Part Details for TMOV34S111MP by Littelfuse Inc
Overview of TMOV34S111MP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMOV34S111MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8238
|
Newark | Metal Oxide Varistor, 150V, 305V, Voltage Rating Vac:115V, Voltage Rating Vdc:150V, Product Range:Tmov34S Series, Clamping Voltage Vc Max:305V, Varistor Case Style:Square 34Mm, Peak Surge Current @ 8/20Μs:40Ka, Filter Terminals:Smd Rohs Compliant: Yes |Littelfuse TMOV34S111MP Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8200 / $14.2900 | Buy Now |
DISTI #
TMOV34S111MP-ND
|
DigiKey | VARISTOR 180V 40KA SQUARE 34MM Min Qty: 180 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1079 | Buy Now |
DISTI #
576-TMOV34S111MP
|
Mouser Electronics | Varistors THERMALLY PROTECTED VARISTOR 34MM RoHS: Compliant | 0 |
|
$14.5000 / $14.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$12.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.1300 / $31.7000 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
DISTI #
TMOV34S111MP
|
TTI | Varistors THERMALLY PROTECTED VARISTOR 34MM RoHS: Compliant pbFree: Pb-Free Min Qty: 180 Package Multiple: 180 Container: Bulk | Americas - 0 |
|
$11.9300 | Buy Now |
|
Ozdisan Elektronik | VARISTOR SQUARE 34MM 180V 40KA 115VAC 150VDC THT | 0 |
|
$20.2457 / $21.6629 | RFQ |
Part Details for TMOV34S111MP
TMOV34S111MP CAD Models
TMOV34S111MP Part Data Attributes
|
TMOV34S111MP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV34S111MP
Littelfuse Inc
Varistor, 150V, 235J, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 115 V | |
Energy Absorbing Capacity-Max | 280 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 47.5 mm | |
Package Length | 37 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 11.9 mm | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Working Voltage | 150 V |
Alternate Parts for TMOV34S111MP
This table gives cross-reference parts and alternative options found for TMOV34S111MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMOV34S111MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMOV34S111M | RESISTOR, VOLTAGE DEPENDENT, 150V, 235J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TMOV34S111MP vs TMOV34S111M |