Part Details for TMOV34S111EP by Littelfuse Inc
Overview of TMOV34S111EP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMOV34S111EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8236
|
Newark | Metal Oxide Varistor, 150V, 305V, Voltage Rating Vac:115V, Voltage Rating Vdc:150V, Product Range:Tmov34S Series, Clamping Voltage Vc Max:305V, Varistor Case Style:Square 34Mm, Peak Surge Current @ 8/20Μs:40Ka, Filter Terminals:Smd Rohs Compliant: Yes |Littelfuse TMOV34S111EP Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7400 / $14.2000 | Buy Now |
DISTI #
TMOV34S111EP-ND
|
DigiKey | VARISTOR 180V 40KA SQUARE 34MM Min Qty: 180 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.0117 | Buy Now |
DISTI #
576-TMOV34S111EP
|
Mouser Electronics | Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC RoHS: Compliant | 0 |
|
$13.9000 / $14.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$12.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.0400 / $31.5100 | Buy Now |
DISTI #
TMOV34S111EP
|
TTI | Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC RoHS: Compliant pbFree: Pb-Free Min Qty: 180 Package Multiple: 60 Container: Bulk | Americas - 0 |
|
$13.8200 | Buy Now |
|
Ozdisan Elektronik | VARISTOR SQUARE 34MM 180V 40KA 115VAC 150VDC THT | 0 |
|
$20.1367 / $21.5463 | RFQ |
Part Details for TMOV34S111EP
TMOV34S111EP CAD Models
TMOV34S111EP Part Data Attributes:
|
TMOV34S111EP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV34S111EP
Littelfuse Inc
Varistor, 150V, 235J, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 115 V | |
Energy Absorbing Capacity-Max | 280 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 47.5 mm | |
Package Length | 37 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 11.9 mm | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Working Voltage | 150 V |