-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 300V, 300J, Through Hole Mount, RADIAL LEADED-3, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMOV25SP230M by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R7546
|
Newark | Suppressor, Voltage Rating Vac:230V, Voltage Rating Vdc:300V, Product Range:Tmov25S Series, Clam... more RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 | Buy Now |
DISTI #
F5325-ND
|
DigiKey | VARISTOR 360V 20KA SQUARE 25MM Min Qty: 800 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5039 | Buy Now |
DISTI #
576-TMOV25SP230M
|
Mouser Electronics | Varistors 230V 20KA SQ 25MM PB FREE 25S RoHS: Compliant | 798 |
|
$3.3400 / $6.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks Container: Bulk |
0 Bulk |
|
$2.7200 / $2.8200 | Buy Now |
DISTI #
TMOV25SP230M
|
TTI | Varistors 230V 20KA SQ 25MM PB FREE 25S RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$2.6400 / $2.6900 | Buy Now |
DISTI #
TMOV25SP230M
|
TME | Varistor: metal-oxide, THT, 230VAC, 300VDC, 360V, 20kA, iTMOV, 300J Min Qty: 800 | 0 |
|
$2.7300 / $2.8600 | RFQ |
DISTI #
000000000007267649
|
Sager | TMOV VARISTOR PB FREE 25S Min Qty: 800 | 0 |
|
$3.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMOV25SP230M
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV25SP230M
Littelfuse Inc
Varistor, 300V, 300J, Through Hole Mount, RADIAL LEADED-3, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 300 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 32.5 mm | |
Package Length | 26.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 12.4 mm | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 300 V |